Panduit HLS-15R0
| Manufacturer | |
| MPN | HLS-15R0 |
| LCSC Part # | C22461352 |
| Packaging | - |
| Customer # | |
| Key Attributes | Reclosable Fasteners RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Reclosable Fasteners | |
| Manufacturer | Panduit | |
| Packaging | - | |
| Adhesive surface | - | |
| Fire rating | - | |
| material quality | Nylon | |
| specifications | - | |
| category | - | |
| Applicable scope | - | |
| Design characteristic | Velcro | |
| Crimping range | - | |
| width | 19.1mm | |
| use | Item bundling | |
| Surface treatment | - | |
| size | - | |
| Label size | - | |
| Mode of use | Reusable | |
| Feature | Adjustable | |
| diameter | - | |
| apply | - | |
| Specifications and dimensions | - | |
| quantity | - | |
| packing | - | |
| colour | Black | |
| pull | - | |
| Operating temperature | -;- | |
| thickness | - | |
| temperature | - | |
| Maximum beam diameter | - | |
| characteristic | - | |
| length | 4600mm |
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Reclosable Fasteners | |
| Manufacturer | Panduit | |
| Packaging | - | |
| Adhesive surface | - | |
| Fire rating | - | |
| material quality | Nylon | |
| specifications | - | |
| category | - | |
| Applicable scope | - | |
| Design characteristic | Velcro | |
| Crimping range | - | |
| width | 19.1mm | |
| use | Item bundling | |
| Surface treatment | - | |
| size | - | |
| Label size | - |
| Type | Description | |
|---|---|---|
| Mode of use | Reusable | |
| Feature | Adjustable | |
| diameter | - | |
| apply | - | |
| Specifications and dimensions | - | |
| quantity | - | |
| packing | - | |
| colour | Black | |
| pull | - | |
| Operating temperature | -;- | |
| thickness | - | |
| temperature | - | |
| Maximum beam diameter | - | |
| characteristic | - | |
| length | 4600mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Reel
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 24.5925 | $ 24.59 |
Standard Packaging1/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Reclosable Fasteners | |
| Manufacturer | Panduit | |
| Packaging | - | |
| Adhesive surface | - | |
| Fire rating | - | |
| material quality | Nylon | |
| specifications | - | |
| category | - | |
| Applicable scope | - | |
| Design characteristic | Velcro | |
| Crimping range | - | |
| width | 19.1mm | |
| use | Item bundling | |
| Surface treatment | - | |
| size | - | |
| Label size | - | |
| Mode of use | Reusable | |
| Feature | Adjustable | |
| diameter | - | |
| apply | - | |
| Specifications and dimensions | - | |
| quantity | - | |
| packing | - | |
| colour | Black | |
| pull | - | |
| Operating temperature | -;- | |
| thickness | - | |
| temperature | - | |
| Maximum beam diameter | - | |
| characteristic | - | |
| length | 4600mm |
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Reclosable Fasteners | |
| Manufacturer | Panduit | |
| Packaging | - | |
| Adhesive surface | - | |
| Fire rating | - | |
| material quality | Nylon | |
| specifications | - | |
| category | - | |
| Applicable scope | - | |
| Design characteristic | Velcro | |
| Crimping range | - | |
| width | 19.1mm | |
| use | Item bundling | |
| Surface treatment | - | |
| size | - | |
| Label size | - |
| Type | Description | |
|---|---|---|
| Mode of use | Reusable | |
| Feature | Adjustable | |
| diameter | - | |
| apply | - | |
| Specifications and dimensions | - | |
| quantity | - | |
| packing | - | |
| colour | Black | |
| pull | - | |
| Operating temperature | -;- | |
| thickness | - | |
| temperature | - | |
| Maximum beam diameter | - | |
| characteristic | - | |
| length | 4600mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


