LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Panduit MP89W1T2-C6/A9 product image
  • MP89W1T2-C6/A9 thumbnail 1
  • MP89W1T2-C6/A9 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

Panduit MP89W1T2-C6/A9RoHS

Manufacturer
MPN
MP89W1T2-C6/A9
LCSC Part #
C22461230
Packaging
-
Customer #
Key Attributes
Modular Cables Assemblies RoHS
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: -
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 35.0443$ 35.04
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryMaintenance, Repair & Operations/Cable Assemblies/Modular Cables Assemblies
ManufacturerPanduit
Packaging-
Rated voltage-
size89mm x 9.5mm x 0.25mm
Number of cores-
temperature-
diameter-
specifications-
Inflation height-
Continuous use temperature-
material qualityStainless steel
colourOriginal color
Shrinkage temperature-
Outer diameter size-
workmanship-
Inflation width-
Using height-