CONNTEK KTM1331MD-ST3
| Manufacturer | CONNTEKAsian Brands |
| MPN | KTM1331MD-ST3 |
| LCSC Part # | C22459060 |
| Packaging | SOT-23-3L |
| Customer # | |
| Key Attributes | High-performance, low-power, latched TMR switch sensor |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | CONNTEK | |
| Packaging | SOT-23-3L | |
| BHYS | - | |
| Sample Frequency | 1.6kHz | |
| Operation Points | 9Gs | |
| Supply Current | 600nA | |
| Release Points | -9Gs | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | - | |
| Voltage - Supply | 1.8V~5.5V | |
| Features | Built-in Schmitt trigger |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | CONNTEK | |
| Packaging | SOT-23-3L | |
| BHYS | - | |
| Sample Frequency | 1.6kHz | |
| Operation Points | 9Gs |
| Type | Description | |
|---|---|---|
| Supply Current | 600nA | |
| Release Points | -9Gs | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | - | |
| Voltage - Supply | 1.8V~5.5V | |
| Features | Built-in Schmitt trigger |
Introduction
KTM1331 is a digital latch magnetic switch integrating tunnel magnetoresistance (TMR) technology with CMOS process, designed for industrial and consumer switching applications. The device incorporates a TMR bridge, a voltage regulator operating from 1.8V to 5.5V, a digital logic control block, a threshold adjustment block, a Schmitt trigger, and a push-pull output. When the magnetic flux density parallel to the branded surface of the device exceeds the operate point, the output turns on; when it falls below the release point, the output turns off. The device operates in latch mode. The KTM1331 series offers multiple package options: SOT-23-3L for SMT and TO-92S flat package for through-hole mounting. All packages are RoHS compliant.
Features
- TMR+CMOS monolithic structure
- Low power consumption
- 50Hz version: 160nA@3.0V (typical)
- 1.6KHz version: 600nA@3.0V (typical)
- Continuous version: 1.9uA@3.0V (typical)
- Supply voltage: 1.8V ~ 5.5V
- High magnetic sensitivity
- BOP = 45Gs, BRP = -45Gs
- BOP = 30Gs, BRP = -30Gs
- BOP = 17Gs, BRP = -17Gs
- BOP = 9Gs, BRP = -9Gs
- BOP = 5Gs, BRP = -5Gs
- Latching TMR switch
- Push-pull output mode
- Package: SOT-23-3L (MSL1), TO-92S
- Operating temperature: -40℃ ~ 125℃
- High ESD rating: HBM 8KV
- RoHS compliant
Applications
- Water, electricity, and gas meters
- Door, cover, and tray position switches
- Level, proximity, and position switches
- Speed detection
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5118 | $ 0.51 |
| 10+ | $ 0.4122 | $ 4.12 |
| 30+ | $ 0.3632 | $ 10.90 |
| 100+ | $ 0.3126 | $ 31.26 |
| 500+ | $ 0.2835 | $ 141.75 |
| 1,000+ | $ 0.2682 | $ 268.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | CONNTEK | |
| Packaging | SOT-23-3L | |
| BHYS | - | |
| Sample Frequency | 1.6kHz | |
| Operation Points | 9Gs | |
| Supply Current | 600nA | |
| Release Points | -9Gs | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | - | |
| Voltage - Supply | 1.8V~5.5V | |
| Features | Built-in Schmitt trigger |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | CONNTEK | |
| Packaging | SOT-23-3L | |
| BHYS | - | |
| Sample Frequency | 1.6kHz | |
| Operation Points | 9Gs |
| Type | Description | |
|---|---|---|
| Supply Current | 600nA | |
| Release Points | -9Gs | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | - | |
| Voltage - Supply | 1.8V~5.5V | |
| Features | Built-in Schmitt trigger |
Introduction
KTM1331 is a digital latch magnetic switch integrating tunnel magnetoresistance (TMR) technology with CMOS process, designed for industrial and consumer switching applications. The device incorporates a TMR bridge, a voltage regulator operating from 1.8V to 5.5V, a digital logic control block, a threshold adjustment block, a Schmitt trigger, and a push-pull output. When the magnetic flux density parallel to the branded surface of the device exceeds the operate point, the output turns on; when it falls below the release point, the output turns off. The device operates in latch mode. The KTM1331 series offers multiple package options: SOT-23-3L for SMT and TO-92S flat package for through-hole mounting. All packages are RoHS compliant.
Features
- TMR+CMOS monolithic structure
- Low power consumption
- 50Hz version: 160nA@3.0V (typical)
- 1.6KHz version: 600nA@3.0V (typical)
- Continuous version: 1.9uA@3.0V (typical)
- Supply voltage: 1.8V ~ 5.5V
- High magnetic sensitivity
- BOP = 45Gs, BRP = -45Gs
- BOP = 30Gs, BRP = -30Gs
- BOP = 17Gs, BRP = -17Gs
- BOP = 9Gs, BRP = -9Gs
- BOP = 5Gs, BRP = -5Gs
- Latching TMR switch
- Push-pull output mode
- Package: SOT-23-3L (MSL1), TO-92S
- Operating temperature: -40℃ ~ 125℃
- High ESD rating: HBM 8KV
- RoHS compliant
Applications
- Water, electricity, and gas meters
- Door, cover, and tray position switches
- Level, proximity, and position switches
- Speed detection
C22459060 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



