LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CONNTEK KTM1331MC-ST3 product image
  • KTM1331MC-ST3 thumbnail 1
  • KTM1331MC-ST3 thumbnail 2
  • KTM1331MC-ST3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CONNTEK KTM1331MC-ST3RoHS

Manufacturer
CONNTEKAsian Brands
MPN
KTM1331MC-ST3
LCSC Part #
C22459059
Packaging
SOT-23-3L
Customer #
Key Attributes
High-performance, low-power, latched TMR switch sensor
Datasheetpdf iconCONNTEK KTM1331MC-ST3
In-Stock: 2,464
2,464 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.543$ 0.54
10+$ 0.4373$ 4.37
30+$ 0.3853$ 11.56
100+$ 0.3317$ 33.17
500+$ 0.3008$ 150.40
1,000+$ 0.2845$ 284.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Magnetic Sensors/Switches (Solid State)
ManufacturerCONNTEK
PackagingSOT-23-3L
BHYS-
Sample Frequency1.6kHz
Operation Points1.7mT
Supply Current600nA
Release Points-1.7mT
Operating Temperature-40℃~+125℃
Output Current-
Voltage - Supply1.8V~5.5V
FeaturesBuilt-in Schmitt trigger

Introduction

AI Translation

KTM1331 is a digital latch magnetic switch integrating tunnel magnetoresistance (TMR) technology with CMOS process, designed for industrial and consumer switching applications. The device incorporates a TMR bridge, a voltage regulator operating from 1.8V to 5.5V, a digital logic control block, a threshold adjustment block, a Schmitt trigger, and a push-pull output. When the magnetic flux density parallel to the branded surface of the device exceeds the operate point, the output turns on; when it falls below the release point, the output turns off. The device operates in latch mode. The KTM1331 series offers multiple package options: SOT-23-3L for SMT and TO-92S flat package for through-hole mounting. All packages are RoHS compliant.

Features

AI Translation
  • TMR+CMOS monolithic structure
  • Low power consumption
  • 50Hz version: 160nA@3.0V (typical)
  • 1.6KHz version: 600nA@3.0V (typical)
  • Continuous version: 1.9uA@3.0V (typical)
  • Supply voltage: 1.8V ~ 5.5V
  • High magnetic sensitivity
  • BOP = 45Gs, BRP = -45Gs
  • BOP = 30Gs, BRP = -30Gs
  • BOP = 17Gs, BRP = -17Gs
  • BOP = 9Gs, BRP = -9Gs
  • BOP = 5Gs, BRP = -5Gs
  • Latching TMR switch
  • Push-pull output mode
  • Package: SOT-23-3L (MSL1), TO-92S
  • Operating temperature: -40℃ ~ 125℃
  • High ESD rating: HBM 8KV
  • RoHS compliant

Applications

AI Translation
  • Water, electricity, and gas meters
  • Door, cover, and tray position switches
  • Level, proximity, and position switches
  • Speed detection