Silergy SY9329CQFC
| Manufacturer | SilergyAsian Brands |
| MPN | SY9329CQFC |
| LCSC Part # | C22456601 |
| Packaging | QFN-32(4x4) |
| Customer # | |
| Key Attributes | High Efficiency, 38V Maximum Input Single Inductor Synchronous Step Up/Down Regulator |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Silergy | |
| Packaging | QFN-32(4x4) | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Number of Outputs | 1 | |
| Function | Buck-Boost | |
| Frequency - Switching | 250kHz;500kHz | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Hiccup current limiting;Built-in LDO regulator;Overcurrent Protection | |
| Topology | Buck-Boost | |
| Output Type | Adjustable | |
| Operating Voltage | 4V~28V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | - | |
| Output Voltage | - | |
| Quiescent Current | 300uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Silergy | |
| Packaging | QFN-32(4x4) | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Number of Outputs | 1 | |
| Function | Buck-Boost | |
| Frequency - Switching | 250kHz;500kHz | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Hiccup current limiting;Built-in LDO regulator;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Topology | Buck-Boost | |
| Output Type | Adjustable | |
| Operating Voltage | 4V~28V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | - | |
| Output Voltage | - | |
| Quiescent Current | 300uA |
Introduction
SY9329C is a high-voltage synchronous buck-boost converter. The device operates over a wide input voltage range of 4V to 28V, with a maximum average inductor current capability of 10A. Four integrated low R_DS(ON) switches minimize conduction losses. The SY9329C incorporates comprehensive protection features, including output overcurrent/short-circuit protection, overvoltage protection, and thermal shutdown, ensuring reliable operation. The device is housed in a compact QFN4×4-32 package.
Features
- 4V to 28V operating input voltage range
- 38V absolute maximum input voltage
- Low on-resistance internal switch: 25 mΩ
- Internal soft-start limits inrush current
- Hiccup mode for output overcurrent, short-circuit, and overvoltage protection
- Thermal shutdown with auto-recovery
- 250kHz/500kHz selectable switching frequency
- 6A/10A selectable average inductor current limit
- 1.0V ±1.5% reference voltage accuracy
- Output current limit programmable via external sense resistor
- Compact package: QFN4×4-32
- UL certificate number: E491480
- Certified to UL 2367
- Certified to IEC/EN62368-1
Applications
- Docking stations
- Laptops
- High-end power banks
- Monitors
- In-vehicle chargers
- USB PD
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.866 | $ 1.87 |
| 10+ | $ 1.5885 | $ 15.89 |
| 30+ | $ 1.4155 | $ 42.47 |
| 100+ | $ 1.2375 | $ 123.75 |
| 500+ | $ 1.1575 | $ 578.75 |
| 1,000+ | $ 1.1232 | $ 1123.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Silergy | |
| Packaging | QFN-32(4x4) | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Number of Outputs | 1 | |
| Function | Buck-Boost | |
| Frequency - Switching | 250kHz;500kHz | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Hiccup current limiting;Built-in LDO regulator;Overcurrent Protection | |
| Topology | Buck-Boost | |
| Output Type | Adjustable | |
| Operating Voltage | 4V~28V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | - | |
| Output Voltage | - | |
| Quiescent Current | 300uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Silergy | |
| Packaging | QFN-32(4x4) | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Number of Outputs | 1 | |
| Function | Buck-Boost | |
| Frequency - Switching | 250kHz;500kHz | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Hiccup current limiting;Built-in LDO regulator;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Topology | Buck-Boost | |
| Output Type | Adjustable | |
| Operating Voltage | 4V~28V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | - | |
| Output Voltage | - | |
| Quiescent Current | 300uA |
Introduction
SY9329C is a high-voltage synchronous buck-boost converter. The device operates over a wide input voltage range of 4V to 28V, with a maximum average inductor current capability of 10A. Four integrated low R_DS(ON) switches minimize conduction losses. The SY9329C incorporates comprehensive protection features, including output overcurrent/short-circuit protection, overvoltage protection, and thermal shutdown, ensuring reliable operation. The device is housed in a compact QFN4×4-32 package.
Features
- 4V to 28V operating input voltage range
- 38V absolute maximum input voltage
- Low on-resistance internal switch: 25 mΩ
- Internal soft-start limits inrush current
- Hiccup mode for output overcurrent, short-circuit, and overvoltage protection
- Thermal shutdown with auto-recovery
- 250kHz/500kHz selectable switching frequency
- 6A/10A selectable average inductor current limit
- 1.0V ±1.5% reference voltage accuracy
- Output current limit programmable via external sense resistor
- Compact package: QFN4×4-32
- UL certificate number: E491480
- Certified to UL 2367
- Certified to IEC/EN62368-1
Applications
- Docking stations
- Laptops
- High-end power banks
- Monitors
- In-vehicle chargers
- USB PD
C22456601 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



