Qorvo 885026
| Manufacturer | |
| MPN | 885026 |
| LCSC Part # | C22455348 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SMD RF Filters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Qorvo | |
| Packaging | SMD |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Qorvo |
| Type | Description | |
|---|---|---|
| Packaging | SMD |
Introduction
The 885026 is a high-performance bulk acoustic wave (BAW) filter designed to meet the stringent LTE rejection requirements of Band 38. The 885026 is specifically engineered to satisfy the demanding insertion loss and rejection performance requirements of LTE transmit systems under all operating conditions. The 885026 employs a common module package technology, achieving the industry-standard footprint of 1.4×1.2×0.46mm.
Features
- High-selectivity BAW filter with low insertion loss across full bandwidth and operating conditions
- Minimum 40dB rejection in WLAN band
- Minimum 10dB rejection in Band 7 receive band
- Operating temperature range: -20~+90 ºC
- Ceramic chip-scale package (CSP)
- Compact size: 1.4×1.2×0.46mm
- Hermetic package
- RoHS compliant, lead-free
Applications
- For Band 38 TD-LTE applications
- Band 7/38/40 LTE handsets, data cards, mobile routers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.3607 | $ 7.36 |
| 10+ | $ 7.1766 | $ 71.77 |
| 30+ | $ 7.0538 | $ 211.61 |
| 100+ | $ 6.931 | $ 693.10 |
Standard Packaging10000/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Qorvo | |
| Packaging | SMD |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Qorvo |
| Type | Description | |
|---|---|---|
| Packaging | SMD |
Introduction
The 885026 is a high-performance bulk acoustic wave (BAW) filter designed to meet the stringent LTE rejection requirements of Band 38. The 885026 is specifically engineered to satisfy the demanding insertion loss and rejection performance requirements of LTE transmit systems under all operating conditions. The 885026 employs a common module package technology, achieving the industry-standard footprint of 1.4×1.2×0.46mm.
Features
- High-selectivity BAW filter with low insertion loss across full bandwidth and operating conditions
- Minimum 40dB rejection in WLAN band
- Minimum 10dB rejection in Band 7 receive band
- Operating temperature range: -20~+90 ºC
- Ceramic chip-scale package (CSP)
- Compact size: 1.4×1.2×0.46mm
- Hermetic package
- RoHS compliant, lead-free
Applications
- For Band 38 TD-LTE applications
- Band 7/38/40 LTE handsets, data cards, mobile routers
C22455348 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991G |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991G |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |

