Infineon/CYPRESS CYPD6227-96BZXI
| Manufacturer | |
| MPN | CYPD6227-96BZXI |
| LCSC Part # | C22453211 |
| Packaging | VFBGA-96 |
| Customer # | |
| Key Attributes | VFBGA-96 Application Specific Microcontrollers |
| Datasheet | Infineon/CYPRESS CYPD6227-96BZXI |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | VFBGA-96 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Manufacturer | Infineon/CYPRESS |
| Type | Description | |
|---|---|---|
| Packaging | VFBGA-96 |
Introduction
EZ-PD CCG6DF and EZ-PD CCG6SF are dual-port and single-port USB Type-C controllers that comply with the latest USB Type-C and PD specifications. These devices provide a complete USB Type-C and USB Power Delivery port control solution for PCs and notebooks. Both of these devices include a VBUS provider path load switch. These devices also contain a true random number generator (TRNG) for authentication, a 32-bit, 48-MHz Arm Cortex-M0 processor with 64-KB flash and 96-KB ROM, integrating a complete Type-C transceiver including the Type-C termination resistors Rp, Rd, and dead battery Rd termination. CCG6DF is available in a 96-ball BGA package, whereas CCG6SF is available in 48-pin QFN package.
Features
- USB PD:
- Supports latest USB PD 3.0 specification
- Fast role swap (FRS)
- Extended data messaging
- Type-C:
- Integrated current sources for DFP[1] role (Rp) - Default current at 900 mA
- 1.5 A
- 3 A
- Integrated Rd resistor for upstream facing port (UFP[2]) role
- Integrated VCONN FETs to power EMCA cables
- Integrated dead battery termination
- Integrated high-voltage protection on CC and SBU pins to protect against accidental shorts to the VBUS pin on the Type-C connector
- Integrated pass through SBU switch for 20-V protection
- Mux:
- Integrated USB 2.0 analog mux for USB 2.0 HS and UART da
- Integrated provider VBUS load switch:
- VBUS provider switch (5 V/3 A)
- Slew rate controlled turn-on on the VBUS provider path, tolerant to 24 V
- Configurable hardware-controlled VBUS overvoltage, undervoltage, overcurrent, short circuit, reverse current protection, and thermal shutdown
- VBUS high-side current sense amplifier capable of measuring current across 5-mΩ series resistance on the provider path
- In response to fast role swap request, turns OFF external consumer N-channel field effect transistor (NFET) and turns ON internal provider load switch
- LDO:
- Integrated high-voltage LDO operational up to 21.5 V for dead battery mode operation
- 32-bit MCU subsystem:
- 48-MHz Arm Cortex-M0 CPU
- 64-KB Flash
- 96-KB ROM
- 16-KB SRAM
- Integrated digital blocks:
- Two integrated timers and counters to meet response times required by the USB PD protocol
- Four run-time serial communication blocks (SCBs) with reconfigurable I²C, SPI, or UART functionality
- Authentication:
- True random number generator
- Clocks and oscillators:
- Integrated oscillator eliminating the need for an external clock
- Operating range:
- VSYS (2.75 V–5.5 V)
- VBUS (4 V–21.5 V)
- Hot-swappable I/Os:
- I²C pins from SCB0 are hot-swappable
Applications
- Notebooks and desktops
- Thunderbolt hosts, non-thunderbolt hosts
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | VFBGA-96 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Manufacturer | Infineon/CYPRESS |
| Type | Description | |
|---|---|---|
| Packaging | VFBGA-96 |
Introduction
EZ-PD CCG6DF and EZ-PD CCG6SF are dual-port and single-port USB Type-C controllers that comply with the latest USB Type-C and PD specifications. These devices provide a complete USB Type-C and USB Power Delivery port control solution for PCs and notebooks. Both of these devices include a VBUS provider path load switch. These devices also contain a true random number generator (TRNG) for authentication, a 32-bit, 48-MHz Arm Cortex-M0 processor with 64-KB flash and 96-KB ROM, integrating a complete Type-C transceiver including the Type-C termination resistors Rp, Rd, and dead battery Rd termination. CCG6DF is available in a 96-ball BGA package, whereas CCG6SF is available in 48-pin QFN package.
Features
- USB PD:
- Supports latest USB PD 3.0 specification
- Fast role swap (FRS)
- Extended data messaging
- Type-C:
- Integrated current sources for DFP[1] role (Rp) - Default current at 900 mA
- 1.5 A
- 3 A
- Integrated Rd resistor for upstream facing port (UFP[2]) role
- Integrated VCONN FETs to power EMCA cables
- Integrated dead battery termination
- Integrated high-voltage protection on CC and SBU pins to protect against accidental shorts to the VBUS pin on the Type-C connector
- Integrated pass through SBU switch for 20-V protection
- Mux:
- Integrated USB 2.0 analog mux for USB 2.0 HS and UART da
- Integrated provider VBUS load switch:
- VBUS provider switch (5 V/3 A)
- Slew rate controlled turn-on on the VBUS provider path, tolerant to 24 V
- Configurable hardware-controlled VBUS overvoltage, undervoltage, overcurrent, short circuit, reverse current protection, and thermal shutdown
- VBUS high-side current sense amplifier capable of measuring current across 5-mΩ series resistance on the provider path
- In response to fast role swap request, turns OFF external consumer N-channel field effect transistor (NFET) and turns ON internal provider load switch
- LDO:
- Integrated high-voltage LDO operational up to 21.5 V for dead battery mode operation
- 32-bit MCU subsystem:
- 48-MHz Arm Cortex-M0 CPU
- 64-KB Flash
- 96-KB ROM
- 16-KB SRAM
- Integrated digital blocks:
- Two integrated timers and counters to meet response times required by the USB PD protocol
- Four run-time serial communication blocks (SCBs) with reconfigurable I²C, SPI, or UART functionality
- Authentication:
- True random number generator
- Clocks and oscillators:
- Integrated oscillator eliminating the need for an external clock
- Operating range:
- VSYS (2.75 V–5.5 V)
- VBUS (4 V–21.5 V)
- Hot-swappable I/Os:
- I²C pins from SCB0 are hot-swappable
Applications
- Notebooks and desktops
- Thunderbolt hosts, non-thunderbolt hosts
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

