JSMSEMI AT24C02C-SSHM-T
| Manufacturer | JSMSEMIAsian Brands |
| MPN | AT24C02C-SSHM-T |
| LCSC Part # | C22453058 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 2K-bit Serial EEPROM with Hardware Data Protection |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Noise suppression function | |
| Memory Size | 2Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Clock Frequency | 1MHz | |
| Access Time | 0.55us | |
| Data Retention - TDR (Year) | 100 Years | |
| Current - Supply | 0.28mA | |
| Write Cycle Time(tWC) | 3ms | |
| Standby Supply Current | 0.5uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Noise suppression function | |
| Memory Size | 2Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Clock Frequency | 1MHz |
| Type | Description | |
|---|---|---|
| Access Time | 0.55us | |
| Data Retention - TDR (Year) | 100 Years | |
| Current - Supply | 0.28mA | |
| Write Cycle Time(tWC) | 3ms | |
| Standby Supply Current | 0.5uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The AT24C02C-SSHM-T/24C04/24C08/24C16 provides 2048/4096/8192/16384 bits of serial electrically erasable and programmable read-only memory (EEPROM), organized as 256/512/1024/2048 words of 8 bits each.
Features
AI Translation
- Compatible with all I2C bidirectional data transfer protocol
- Memory array: - 2K bits (256X 8) / 4K bits (512 X 8) / 8K bits (1024 X 8) / 16K bits (2048x8) of EEPROM
- Page size: 16 bytes
- Single supply voltage and high speed: - 1 MHz Random and sequential Read modes
- Write: Byte Write within 3 ms
- Page Write within 3 ms Partial Page Writes Allowed
- Write Protect Pin for Hardware Data Protection
- Schmitt Trigger, Filtered Inputs for Noise Suppression
- High-reliability Endurance: 1 Million Write Cycles
- Data Retention: 100 Years
- Enhanced ESD/Latch-up protection HBM 8000V
- 8-lead PDIP/SOP/TSSOP/UDFN and WLCSP4 packages
In-Stock: 9,500
9,500 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0527$ 0.0501 | $ 0.50 |
| 100+ | $ 0.041$ 0.0390 | $ 3.90 |
| 300+ | $ 0.0351$ 0.0334 | $ 10.02 |
| 1,000+ | $ 0.0308$ 0.0293 | $ 29.30 |
| 4,000+ | $ 0.0304$ 0.0289 | $ 115.60 |
| 8,000+ | $ 0.0286$ 0.0272 | $ 217.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Noise suppression function | |
| Memory Size | 2Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Clock Frequency | 1MHz | |
| Access Time | 0.55us | |
| Data Retention - TDR (Year) | 100 Years | |
| Current - Supply | 0.28mA | |
| Write Cycle Time(tWC) | 3ms | |
| Standby Supply Current | 0.5uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Noise suppression function | |
| Memory Size | 2Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Clock Frequency | 1MHz |
| Type | Description | |
|---|---|---|
| Access Time | 0.55us | |
| Data Retention - TDR (Year) | 100 Years | |
| Current - Supply | 0.28mA | |
| Write Cycle Time(tWC) | 3ms | |
| Standby Supply Current | 0.5uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The AT24C02C-SSHM-T/24C04/24C08/24C16 provides 2048/4096/8192/16384 bits of serial electrically erasable and programmable read-only memory (EEPROM), organized as 256/512/1024/2048 words of 8 bits each.
Features
AI Translation
- Compatible with all I2C bidirectional data transfer protocol
- Memory array: - 2K bits (256X 8) / 4K bits (512 X 8) / 8K bits (1024 X 8) / 16K bits (2048x8) of EEPROM
- Page size: 16 bytes
- Single supply voltage and high speed: - 1 MHz Random and sequential Read modes
- Write: Byte Write within 3 ms
- Page Write within 3 ms Partial Page Writes Allowed
- Write Protect Pin for Hardware Data Protection
- Schmitt Trigger, Filtered Inputs for Noise Suppression
- High-reliability Endurance: 1 Million Write Cycles
- Data Retention: 100 Years
- Enhanced ESD/Latch-up protection HBM 8000V
- 8-lead PDIP/SOP/TSSOP/UDFN and WLCSP4 packages
C22453058 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



