ROHM RGW00TS65DGC13
| Manufacturer | |
| MPN | RGW00TS65DGC13 |
| LCSC Part # | C22452369 |
| Packaging | TO-247GE |
| Customer # | |
| Key Attributes | 254W 50A 650V TO-247GE Single IGBTs |
| Datasheet | |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | ROHM | |
| Packaging | TO-247GE | |
| Pd - Power Dissipation | 254W | |
| Td(off) | 180ns | |
| Td(on) | 52ns | |
| Current - Collector(Ic) | 50A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Transfer Capacitance (Cres) | 79pF | |
| IGBT Type | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5V@33mA | |
| Operating Temperature | -40℃~+175℃ | |
| Vce Saturation(VCE(sat)) | 1.9V@50A,15V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | 95ns | |
| Switching Energy(Eoff) | 960uJ | |
| Turn-On Energy (Eon) | 1.18mJ | |
| Input Capacitance(Cies) | 4.2nF | |
| Gate Charge(Qg) | 141nC@400V | |
| Output Capacitance(Coes) | 104pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | ROHM | |
| Packaging | TO-247GE | |
| Pd - Power Dissipation | 254W | |
| Td(off) | 180ns | |
| Td(on) | 52ns | |
| Current - Collector(Ic) | 50A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Transfer Capacitance (Cres) | 79pF | |
| IGBT Type | - |
| Type | Description | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5V@33mA | |
| Operating Temperature | -40℃~+175℃ | |
| Vce Saturation(VCE(sat)) | 1.9V@50A,15V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | 95ns | |
| Switching Energy(Eoff) | 960uJ | |
| Turn-On Energy (Eon) | 1.18mJ | |
| Input Capacitance(Cies) | 4.2nF | |
| Gate Charge(Qg) | 141nC@400V | |
| Output Capacitance(Coes) | 104pF |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low collector-emitter saturation voltage
- High-speed switching
- Low switching loss with soft switching
- Built-in ultra-fast soft-recovery FRD
- Lead-free plating; RoHS compliant
Applications
AI Translation
- Power Factor Correction
- Uninterruptible Power Supply
- Welding Equipment
- Solar Inverters
- Induction Heating
In-Stock: 10
10 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.0087 | $ 5.01 |
| 10+ | $ 4.8813 | $ 48.81 |
| 30+ | $ 4.7964 | $ 143.89 |
| 100+ | $ 4.7099 | $ 470.99 |
Standard Packaging450/Full Bag | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | ROHM | |
| Packaging | TO-247GE | |
| Pd - Power Dissipation | 254W | |
| Td(off) | 180ns | |
| Td(on) | 52ns | |
| Current - Collector(Ic) | 50A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Transfer Capacitance (Cres) | 79pF | |
| IGBT Type | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5V@33mA | |
| Operating Temperature | -40℃~+175℃ | |
| Vce Saturation(VCE(sat)) | 1.9V@50A,15V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | 95ns | |
| Switching Energy(Eoff) | 960uJ | |
| Turn-On Energy (Eon) | 1.18mJ | |
| Input Capacitance(Cies) | 4.2nF | |
| Gate Charge(Qg) | 141nC@400V | |
| Output Capacitance(Coes) | 104pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | ROHM | |
| Packaging | TO-247GE | |
| Pd - Power Dissipation | 254W | |
| Td(off) | 180ns | |
| Td(on) | 52ns | |
| Current - Collector(Ic) | 50A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Transfer Capacitance (Cres) | 79pF | |
| IGBT Type | - |
| Type | Description | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5V@33mA | |
| Operating Temperature | -40℃~+175℃ | |
| Vce Saturation(VCE(sat)) | 1.9V@50A,15V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | 95ns | |
| Switching Energy(Eoff) | 960uJ | |
| Turn-On Energy (Eon) | 1.18mJ | |
| Input Capacitance(Cies) | 4.2nF | |
| Gate Charge(Qg) | 141nC@400V | |
| Output Capacitance(Coes) | 104pF |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low collector-emitter saturation voltage
- High-speed switching
- Low switching loss with soft switching
- Built-in ultra-fast soft-recovery FRD
- Lead-free plating; RoHS compliant
Applications
AI Translation
- Power Factor Correction
- Uninterruptible Power Supply
- Welding Equipment
- Solar Inverters
- Induction Heating
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RGTV00TS65DGC13 | ROHM | TO-247GE | 10 | $ 5.6486 | ||
| RGTVX6TS65DGC13(RGTVX6TS65DGC11) | ROHM | TO-247GE | 0 | $ 3.6587 |



