Bulgin C6053ALNAM
| Manufacturer | |
| MPN | C6053ALNAM |
| LCSC Part # | C22452296 |
| Packaging | - |
| Customer # | |
| Key Attributes | 277V 20A PC Pin Rocker Switches RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Bulgin | |
| Packaging | - | |
| Voltage Rating (DC) | 277V | |
| Actuator Color | Green | |
| Actuator Type | Concave Bend | |
| Current Rating | 20A | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Bulgin | |
| Packaging | - | |
| Voltage Rating (DC) | 277V |
| Type | Description | |
|---|---|---|
| Actuator Color | Green | |
| Actuator Type | Concave Bend | |
| Current Rating | 20A | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Rated up to 20A, 277Vac with reliable switching action
- Unique design, available in illuminated and non-illuminated double pole types
- BioCote antimicrobial option available (double pole only)
- DC LED illumination option available
- Panel cutout size: 30.1×22.2mm
In-Stock: 22
22 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.8353 | $ 4.84 |
| 10+ | $ 4.1008 | $ 41.01 |
| 50+ | $ 3.6524 | $ 182.62 |
| 100+ | $ 3.2782 | $ 327.82 |
Standard Packaging50/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Bulgin | |
| Packaging | - | |
| Voltage Rating (DC) | 277V | |
| Actuator Color | Green | |
| Actuator Type | Concave Bend | |
| Current Rating | 20A | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Bulgin | |
| Packaging | - | |
| Voltage Rating (DC) | 277V |
| Type | Description | |
|---|---|---|
| Actuator Color | Green | |
| Actuator Type | Concave Bend | |
| Current Rating | 20A | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Rated up to 20A, 277Vac with reliable switching action
- Unique design, available in illuminated and non-illuminated double pole types
- BioCote antimicrobial option available (double pole only)
- DC LED illumination option available
- Panel cutout size: 30.1×22.2mm
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



