LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET C410C479D3G5TA7200 product image
Images for reference only

KEMET C410C479D3G5TA7200RoHS

Manufacturer
MPN
C410C479D3G5TA7200
LCSC Part #
C2245198
Packaging
Through Hole,D2.4xL4.3mm
Customer #
Key Attributes
4.7pF C0G 25V Through Hole,D2.4xL4.3mm Ceramic Capacitors RoHS
Datasheetpdf iconKEMET C410C479D3G5TA7200
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0775$ 0.08
200+$ 0.03$ 6.00
500+$ 0.029$ 14.50
1,000+$ 0.0284$ 28.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
PackagingThrough Hole,D2.4xL4.3mm
Capacitance4.7pF
Temperature CoefficientC0G
Voltage Rating25V

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
C410C479C3G5TAKEMETThrough Hole,D2.4xL4.3mm0$ 0.1111
C410C479D3G5TAKEMETThrough Hole,D2.4xL4.3mm0$ 0.1082
C410C479B3G5TAKEMETThrough Hole,D2.4xL4.3mm0$ 0.1322
C410C479C3G5TA7200KEMETThrough Hole,D2.4xL4.3mm0$ 0.0796
C410C479B3G5TA7200KEMETThrough Hole,D2.4xL4.3mm0$ 0.0897