LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Wonpro Q W01-100*50 product image
  • Q W01-100*50 thumbnail 1
  • Pinout
  • Footprint
Images for reference only

Wonpro Q W01-100*50

Manufacturer
WonproAsian Brands
MPN
Q W01-100*50
LCSC Part #
C22449720
Packaging
-
Customer #
Key Attributes
Wire Ducts, Raceways
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: -
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 355.7042$ 355.70
Standard Packaging1/Full
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryMaintenance, Repair & Operations/Cables, Wires - Management/Wire Ducts, Raceways Management/Wire Ducts, Raceways
ManufacturerWonpro
Packaging-
Humidity sensitivity level-
colourGray
REACH status-;-
Humidity Sensitivity Level (MSL)-
Type of wire conduit-
Inner diameter height-
surface treatment-
material qualityPVC
characteristic-
HTSUS-
size100*50
ECCN-
Slot type-
height-
Wire duct type-;-
Installation type-
specifications-
length-
thickness-
RoHS status-;-
width-
material-
Applicable scope-