JNJOPTO JNJ-V-3030EW-665007Z3-S-D1
| Manufacturer | JNJOPTOAsian Brands |
| MPN | JNJ-V-3030EW-665007Z3-S-D1 |
| LCSC Part # | C22447971 |
| Packaging | SMD3030-2P |
| Customer # | |
| Key Attributes | 665nm 4.9mA Red SMD3030-2P Laser Diodes, Modules RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Laser Diodes, Modules | |
| Manufacturer | JNJOPTO | |
| Packaging | SMD3030-2P | |
| Wavelength | 665nm | |
| Threshold current | 4.9mA | |
| Antistatic Ability | 2kV | |
| Conversion Efficiency | 16% | |
| Illumination Color | Red | |
| Operating Temperature | -30℃~+80℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Laser Diodes, Modules | |
| Manufacturer | JNJOPTO | |
| Packaging | SMD3030-2P | |
| Wavelength | 665nm | |
| Threshold current | 4.9mA |
| Type | Description | |
|---|---|---|
| Antistatic Ability | 2kV | |
| Conversion Efficiency | 16% | |
| Illumination Color | Red | |
| Operating Temperature | -30℃~+80℃ |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Fiber optic communication, remote control devices
- Special lighting, display backlighting
- Security surveillance, night vision devices, etc.
- Linear luminaires, etc.
In-Stock: 1,377
1,377 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4899 | $ 0.49 |
| 10+ | $ 0.3845 | $ 3.85 |
| 30+ | $ 0.3374 | $ 10.12 |
| 100+ | $ 0.2807 | $ 28.07 |
| 500+ | $ 0.2563 | $ 128.15 |
| 1,000+ | $ 0.2401 | $ 240.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Laser Diodes, Modules | |
| Manufacturer | JNJOPTO | |
| Packaging | SMD3030-2P | |
| Wavelength | 665nm | |
| Threshold current | 4.9mA | |
| Antistatic Ability | 2kV | |
| Conversion Efficiency | 16% | |
| Illumination Color | Red | |
| Operating Temperature | -30℃~+80℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Laser Diodes, Modules | |
| Manufacturer | JNJOPTO | |
| Packaging | SMD3030-2P | |
| Wavelength | 665nm | |
| Threshold current | 4.9mA |
| Type | Description | |
|---|---|---|
| Antistatic Ability | 2kV | |
| Conversion Efficiency | 16% | |
| Illumination Color | Red | |
| Operating Temperature | -30℃~+80℃ |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Fiber optic communication, remote control devices
- Special lighting, display backlighting
- Security surveillance, night vision devices, etc.
- Linear luminaires, etc.
C22447971 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



