INGHAi GU14095AL42-40TR-T
| Manufacturer | INGHAiAsian Brands |
| MPN | GU14095AL42-40TR-T |
| LCSC Part # | C22447108 |
| Packaging | - |
| Customer # | |
| Key Attributes | Ultrasonic Receivers, Transmitters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Ultrasonic Receivers, Transmitters | |
| Manufacturer | INGHAi | |
| Packaging | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Ultrasonic Receivers, Transmitters | |
| Manufacturer | INGHAi |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Diameter 14 × Height 9.0mm, Frequency 40KHz, Single Beam Angle 110°, Capacitance 1800pF, With Lead Terminals.
Features
AI Translation
- Open structure, standalone use
- Compact design, lightweight
- High sensitivity and sound pressure
- Low power consumption
- High reliability
In-Stock: 15
15 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5549 | $ 1.55 |
| 10+ | $ 1.3153 | $ 13.15 |
| 30+ | $ 1.1662 | $ 34.99 |
| 100+ | $ 1.0123 | $ 101.23 |
| 500+ | $ 0.944 | $ 472.00 |
| 1,000+ | $ 0.9139 | $ 913.90 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Ultrasonic Receivers, Transmitters | |
| Manufacturer | INGHAi | |
| Packaging | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Ultrasonic Receivers, Transmitters | |
| Manufacturer | INGHAi |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Diameter 14 × Height 9.0mm, Frequency 40KHz, Single Beam Angle 110°, Capacitance 1800pF, With Lead Terminals.
Features
AI Translation
- Open structure, standalone use
- Compact design, lightweight
- High sensitivity and sound pressure
- Low power consumption
- High reliability
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8479909090 |
| USHTS | 8479909596 |
| TARIC | 8479902090 |
| CAHTS | 8479909090 |
| BRHTS | 84799090 |
| INHTS | 84799090 |
| MXHTS | 8479.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8479909090 |
| USHTS | 8479909596 |
| TARIC | 8479902090 |
| Type | Details |
|---|---|
| CAHTS | 8479909090 |
| BRHTS | 84799090 |
| INHTS | 84799090 |
| MXHTS | 8479.90.99 |



