INGHAi GU16A01L05-A43
| Manufacturer | INGHAiAsian Brands |
| MPN | GU16A01L05-A43 |
| LCSC Part # | C22447107 |
| Packaging | - |
| Customer # | |
| Key Attributes | Ultrasonic sensor (specially for trucks) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Ultrasonic Receivers, Transmitters | |
| Manufacturer | INGHAi | |
| Packaging | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Ultrasonic Receivers, Transmitters | |
| Manufacturer | INGHAi |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
φ34/30x H40.5mm 40KHz Cable Length 200+2300mm Transceiver Integrated Dual Angle
Features
AI Translation
- Open structure and separate use
- Compact and light weight
- High sensitivity and sound pressure
- Less power consumption
- High reliability
In-Stock: 6
6 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.1806 | $ 4.18 |
| 10+ | $ 3.5741 | $ 35.74 |
| 30+ | $ 3.2136 | $ 96.41 |
| 100+ | $ 2.8485 | $ 284.85 |
| 600+ | $ 2.681 | $ 1608.60 |
| 900+ | $ 2.604 | $ 2343.60 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Ultrasonic Receivers, Transmitters | |
| Manufacturer | INGHAi | |
| Packaging | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Ultrasonic Receivers, Transmitters | |
| Manufacturer | INGHAi |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
φ34/30x H40.5mm 40KHz Cable Length 200+2300mm Transceiver Integrated Dual Angle
Features
AI Translation
- Open structure and separate use
- Compact and light weight
- High sensitivity and sound pressure
- Less power consumption
- High reliability
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8479909090 |
| USHTS | 8479909596 |
| TARIC | 8479902090 |
| CAHTS | 8479909090 |
| BRHTS | 84799090 |
| INHTS | 84799090 |
| MXHTS | 8479.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8479909090 |
| USHTS | 8479909596 |
| TARIC | 8479902090 |
| Type | Details |
|---|---|
| CAHTS | 8479909090 |
| BRHTS | 84799090 |
| INHTS | 84799090 |
| MXHTS | 8479.90.99 |



