TE Connectivity T2120062201-001
| Manufacturer | |
| MPN | T2120062201-001 |
| LCSC Part # | C22445395 |
| Packaging | - |
| Customer # | |
| Key Attributes | Heavy Duty Connector Inserts, Modules RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Heavy Duty Connectors/Heavy Duty Connector Inserts, Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Heavy Duty Connectors/Heavy Duty Connector Inserts, Modules | |
| Manufacturer | TE Connectivity |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Insulation material: PC, black
- Rated voltage: Power 250V max; Signal 60V max
- Rated current: Power 80A max; Signal 10A max
- Insulation resistance: >=400MΩ
- Rated impulse voltage: Power 4.0KV; Signal 1.5KV
- Pollution degree: 3
- Mating cycles: 30000
- Wire range: Power 10 - 16mm² (8 - 6AWG); Signal 0.14 - 2.5mm² (26 - 14AWG)
- Termination type: Crimp
- Float setting: 0.5mm gap between customer structure and TE connector for floating
In-Stock: 4
4 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 12.6199 | $ 12.62 |
| 10+ | $ 12.2804 | $ 122.80 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Heavy Duty Connectors/Heavy Duty Connector Inserts, Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Heavy Duty Connectors/Heavy Duty Connector Inserts, Modules | |
| Manufacturer | TE Connectivity |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Insulation material: PC, black
- Rated voltage: Power 250V max; Signal 60V max
- Rated current: Power 80A max; Signal 10A max
- Insulation resistance: >=400MΩ
- Rated impulse voltage: Power 4.0KV; Signal 1.5KV
- Pollution degree: 3
- Mating cycles: 30000
- Wire range: Power 10 - 16mm² (8 - 6AWG); Signal 0.14 - 2.5mm² (26 - 14AWG)
- Termination type: Crimp
- Float setting: 0.5mm gap between customer structure and TE connector for floating
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

