TI SN74LVC11APWR
| Manufacturer | |
| MPN | SN74LVC11APWR |
| LCSC Part # | C22445293 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | StandardCMOS 1.1V~3.6V 23ns@1.2V,15pF 40uA TSSOP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Input Type | StandardCMOS | |
| output type | Push-pull | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.1V~3.6V | |
| Propagation Delay | 23ns@1.2V,15pF | |
| Output Logic Level - Low | 150mV;450mV;700mV;400mV;550mV | |
| Input Logic Level - Low | 400mV;420mV;525mV;577.5mV;682.5mV;700mV;800mV | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 750mV;780mV;975mV;1.075V;1.2675V;1.7V;2V | |
| Output Logic Level - High | 1.2V;1.75V;2.2V;2.4V | |
| Quiescent Current(Iq) | 40uA | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 3;3 | |
| Current - Output Low(IOL) | 24mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Input Type | StandardCMOS | |
| output type | Push-pull | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.1V~3.6V | |
| Propagation Delay | 23ns@1.2V,15pF | |
| Output Logic Level - Low | 150mV;450mV;700mV;400mV;550mV |
| Type | Description | |
|---|---|---|
| Input Logic Level - Low | 400mV;420mV;525mV;577.5mV;682.5mV;700mV;800mV | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 750mV;780mV;975mV;1.075V;1.2675V;1.7V;2V | |
| Output Logic Level - High | 1.2V;1.75V;2.2V;2.4V | |
| Quiescent Current(Iq) | 40uA | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 3;3 | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This device contains three independent 3-input AND gates. Each gate performs the Boolean function Y = A × B × C in positive logic.
Features
AI Translation
- Operating range: 1.1V to 3.6V
- Input pins tolerant up to 5.5V
- Standard pinout supported
- Latch-up performance exceeds 250mA per JESD 17
- ESD protection exceeds JESD 22
- Human Body Model (A114-A): 2000V
- Charged Device Model (C101): 1000V
Applications
AI Translation
- Combined power good signal
- Enable digital signal
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2957 | $ 0.30 |
| 10+ | $ 0.2892 | $ 2.89 |
| 30+ | $ 0.2844 | $ 8.53 |
| 100+ | $ 0.2811 | $ 28.11 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Input Type | StandardCMOS | |
| output type | Push-pull | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.1V~3.6V | |
| Propagation Delay | 23ns@1.2V,15pF | |
| Output Logic Level - Low | 150mV;450mV;700mV;400mV;550mV | |
| Input Logic Level - Low | 400mV;420mV;525mV;577.5mV;682.5mV;700mV;800mV | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 750mV;780mV;975mV;1.075V;1.2675V;1.7V;2V | |
| Output Logic Level - High | 1.2V;1.75V;2.2V;2.4V | |
| Quiescent Current(Iq) | 40uA | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 3;3 | |
| Current - Output Low(IOL) | 24mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Input Type | StandardCMOS | |
| output type | Push-pull | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.1V~3.6V | |
| Propagation Delay | 23ns@1.2V,15pF | |
| Output Logic Level - Low | 150mV;450mV;700mV;400mV;550mV |
| Type | Description | |
|---|---|---|
| Input Logic Level - Low | 400mV;420mV;525mV;577.5mV;682.5mV;700mV;800mV | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 750mV;780mV;975mV;1.075V;1.2675V;1.7V;2V | |
| Output Logic Level - High | 1.2V;1.75V;2.2V;2.4V | |
| Quiescent Current(Iq) | 40uA | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 3;3 | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This device contains three independent 3-input AND gates. Each gate performs the Boolean function Y = A × B × C in positive logic.
Features
AI Translation
- Operating range: 1.1V to 3.6V
- Input pins tolerant up to 5.5V
- Standard pinout supported
- Latch-up performance exceeds 250mA per JESD 17
- ESD protection exceeds JESD 22
- Human Body Model (A114-A): 2000V
- Charged Device Model (C101): 1000V
Applications
AI Translation
- Combined power good signal
- Enable digital signal
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

