KEMET C1210X912J5HACAUTO
| Manufacturer | |
| MPN | C1210X912J5HACAUTO |
| LCSC Part # | C2244485 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 9.1nF X8R ±5% 50V 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 9.1nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 9.1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0849 | $ 0.08 |
| 200+ | $ 0.0329 | $ 6.58 |
| 500+ | $ 0.0318 | $ 15.90 |
| 1,000+ | $ 0.0312 | $ 31.20 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 9.1nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 9.1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210C912J5HAC7800 | KEMET | 1210 | 0 | $ 0.0457 | ||
| C1210C912J5HACAUTO | KEMET | 1210 | 0 | $ 0.0522 | ||
| C1210X912J5HAC7800 | KEMET | 1210 | 0 | $ 0.0981 | ||
| C1210C912J1HAC7800 | KEMET | 1210 | 0 | $ 0.0457 | ||
| C1210C912J1HACAUTO | KEMET | 1210 | 0 | $ 0.0522 | ||
| C1210X912J1HAC7800 | KEMET | 1210 | 0 | $ 0.0766 | ||
| C1210X912J1HACAUTO | KEMET | 1210 | 0 | $ 0.0849 | ||
| C1210C912G5HAC7800 | KEMET | 1210 | 0 | $ 0.072 | ||
| C1210X912G5HAC7800 | KEMET | 1210 | 0 | $ 0.1135 | ||
| C1210X912G5HACAUTO | KEMET | 1210 | 0 | $ 0.1209 | ||
| C1210C912G5HACAUTO | KEMET | 1210 | 0 | $ 0.0964 | ||
| C1210C912G1HACAUTO | KEMET | 1210 | 0 | $ 0.0752 | ||
| C1210C912G1HAC7800 | KEMET | 1210 | 0 | $ 0.072 | ||
| C1210X912G1HAC7800 | KEMET | 1210 | 0 | $ 0.1135 | ||
| C1210X912G1HACAUTO | KEMET | 1210 | 0 | $ 0.1209 | ||
| C1210C912F5HAC7800 | KEMET | 1210 | 0 | $ 0.1362 | ||
| C1210X912F5HACAUTO | KEMET | 1210 | 0 | $ 0.2319 | ||
| C1210C912F5HACAUTO | KEMET | 1210 | 0 | $ 0.1761 | ||
| C1210X912F5HAC7800 | KEMET | 1210 | 0 | $ 0.6153 | ||
| C1210X912F1HACAUTO | KEMET | 1210 | 0 | $ 0.2319 |

