KEMET C0805X222G1GEC7210
| Manufacturer | |
| MPN | C0805X222G1GEC7210 |
| LCSC Part # | C2244364 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 2.2nF C0G ±2% 100V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0834 | $ 0.08 |
| 200+ | $ 0.0323 | $ 6.46 |
| 500+ | $ 0.0312 | $ 15.60 |
| 1,000+ | $ 0.0306 | $ 30.60 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C222G1GAC7800 | KEMET | 0805 | 0 | $ 0.3429 | ||
| C0805C222G1GEC7800 | KEMET | 0805 | 0 | $ 0.0369 | ||
| C0805C222G1GEC7210 | KEMET | 0805 | 0 | $ 0.0369 | ||
| C0805C222G1GECAUTO | KEMET | 0805 | 0 | $ 0.0441 | ||
| C0805X222G1GEC7800 | KEMET | 0805 | 0 | $ 0.0886 | ||
| C0805X222G1GECAUTO | KEMET | 0805 | 0 | $ 0.1237 | ||
| C0805C222G2GEC7800 | KEMET | 0805 | 0 | $ 0.0369 | ||
| C0805C222G2GEC7210 | KEMET | 0805 | 0 | $ 0.0369 | ||
| C0805X222G2GEC7210 | KEMET | 0805 | 0 | $ 0.0834 | ||
| C0805X222G2GEC7800 | KEMET | 0805 | 0 | $ 0.0886 | ||
| C0805X222G2GECAUTO | KEMET | 0805 | 0 | $ 0.0965 | ||
| C0805C222G2GECAUTO | KEMET | 0805 | 0 | $ 0.0565 | ||
| C0805C222GAGEC7800 | KEMET | 0805 | 0 | $ 0.0369 | ||
| GCM2165C2A222GA16D | muRata | 0805 | 0 | $ 0.104 | ||
| GCM21A5C2E222GX01D | muRata | 0805 | 0 | $ 0.313 | ||
| C0805C0G101-222GNP | Venkel | 0805 | 0 | $ 0.0633 | ||
| C0805C0G101-222GNE | Venkel | 0805 | 0 | $ 0.0633 | ||
| VJ0805A222GXBPW1BC | VISHAY | 0805 | 0 | $ 0.2757 | ||
| VJ0805A222GXBCW1BC | VISHAY | 0805 | 0 | $ 0.2257 | ||
| 0805N222G101CT | Walsin | 0805 | 0 | $ 0.0323 |

