KEMET C0805X682G2GEC7210
| Manufacturer | |
| MPN | C0805X682G2GEC7210 |
| LCSC Part # | C2244239 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 6.8nF C0G ±2% 200V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 6.8nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0834 | $ 0.08 |
| 200+ | $ 0.0323 | $ 6.46 |
| 500+ | $ 0.0312 | $ 15.60 |
| 1,000+ | $ 0.0306 | $ 30.60 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 6.8nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C682G2GEC7210 | KEMET | 0805 | 0 | $ 0.0369 | ||
| C0805C682G2GEC7800 | KEMET | 0805 | 0 | $ 0.0388 | ||
| C0805X682G2GEC7800 | KEMET | 0805 | 0 | $ 0.0938 | ||
| C0805X682G2GECAUTO | KEMET | 0805 | 0 | $ 0.1022 | ||
| C0805C682G2GECAUTO | KEMET | 0805 | 0 | $ 0.0594 | ||
| C0805C682G2GECAUTO7210 | KEMET | 0805 | 0 | $ 0.0565 | ||
| C0805C682GAGACAUTO | KEMET | 0805 | 0 | $ 0.3035 | ||
| C0805C682GAGEC7210 | KEMET | 0805 | 0 | $ 0.0369 | ||
| C0805C682GAGEC7800 | KEMET | 0805 | 0 | $ 0.0388 | ||
| C0805C682GAGECAUTO | KEMET | 0805 | 0 | $ 0.0464 | ||
| C0805X682GAGEC7210 | KEMET | 0805 | 0 | $ 0.0834 | ||
| C0805X682GAGECAUTO | KEMET | 0805 | 0 | $ 0.1022 | ||
| C0805X682GAGEC7800 | KEMET | 0805 | 0 | $ 0.1202 | ||
| C0805C682GAGAC7800 | KEMET | 0805 | 0 | $ 0.3688 | ||
| GCM21B5C2E682GX0AL | muRata | 0805 | 0 | $ 0.2823 | ||
| C0805C682F2GECAUTO | KEMET | 0805 | 0 | $ 0.0515 | ||
| C0805X682F2GEC7210 | KEMET | 0805 | 0 | $ 0.0912 | ||
| C0805X682F2GEC7800 | KEMET | 0805 | 0 | $ 0.1042 | ||
| C0805C682F2GEC7210 | KEMET | 0805 | 0 | $ 0.0565 | ||
| C0805X682F2GECAUTO | KEMET | 0805 | 0 | $ 0.1431 |

