kinghelm KH-DS1AG-103
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-DS1AG-103 |
| LCSC Part # | C22440748 |
| Packaging | Through Hole-4P,6.7x4mm |
| Customer # | |
| Key Attributes | SPST-NO Through Hole-4P,6.7x4mm Limit Switches RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole-4P,6.7x4mm | |
| Length | 4mm | |
| Width | 6.7mm | |
| Operating Temperature | -10℃~+60℃ | |
| Circuit | SPST-NO | |
| Switch Height | 6.2mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole-4P,6.7x4mm | |
| Length | 4mm |
| Type | Description | |
|---|---|---|
| Width | 6.7mm | |
| Operating Temperature | -10℃~+60℃ | |
| Circuit | SPST-NO | |
| Switch Height | 6.2mm |
Report an ErrorShow similar products (0) >
In-Stock: 10
10 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1773 | $ 0.89 |
| 50+ | $ 0.1392 | $ 6.96 |
| 150+ | $ 0.1229 | $ 18.44 |
| 1,000+ | $ 0.1025 | $ 102.50 |
| 2,000+ | $ 0.0935 | $ 187.00 |
| 5,000+ | $ 0.088 | $ 440.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole-4P,6.7x4mm | |
| Length | 4mm | |
| Width | 6.7mm | |
| Operating Temperature | -10℃~+60℃ | |
| Circuit | SPST-NO | |
| Switch Height | 6.2mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole-4P,6.7x4mm | |
| Length | 4mm |
| Type | Description | |
|---|---|---|
| Width | 6.7mm | |
| Operating Temperature | -10℃~+60℃ | |
| Circuit | SPST-NO | |
| Switch Height | 6.2mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



