LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection X1004H-06A-N0HF product image
  • X1004H-06A-N0HF thumbnail 1
  • X1004H-06A-N0HF thumbnail 2
  • X1004H-06A-N0HF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X1004H-06A-N0HFRoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X1004H-06A-N0HF
LCSC Part #
C22438985
Packaging
P=1mm
Customer #
Key Attributes
CONN HOUSING 6POS 1mm SINGLE ROW
Datasheetpdf iconXKB Connection X1004H-06A-N0HF
Custom CablesMOQ 1pc
In-Stock: 395
395 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1366$ 0.68
50+$ 0.1086$ 5.43
150+$ 0.0946$ 14.19
1,000+$ 0.0841$ 84.10
2,000+$ 0.0757$ 151.40
5,000+$ 0.0715$ 357.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXKB Connection
PackagingP=1mm
Pitch1mm
Flame Retardant RatingUL94V-0
Number of Rows1
With WingsWithout Fins
Operating Temperature-40℃~+105℃
Holes Structure1x6P
Plastic MaterialPA4T
Number of PINs Per Row6
With LockerLocking

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.