LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
ROCPU Switches SK-22D02-4 product image
  • SK-22D02-4 thumbnail 1
  • SK-22D02-4 thumbnail 2
  • SK-22D02-4 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ROCPU Switches SK-22D02-4RoHS

Manufacturer
ROCPU SwitchesAsian Brands
MPN
SK-22D02-4
LCSC Part #
C22438498
Packaging
Through Hole-6P,10.8x5.2mm
Customer #
Key Attributes
300mA Right Angle SPDT 50V Through Hole-6P,10.8x5.2mm Slide Switches RoHS
Datasheetpdf iconROCPU Switches SK-22D02-4
In-Stock: 740
740 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1806$ 0.0903$ 0.45
50+$ 0.1429$ 0.0715$ 3.58
150+$ 0.1267$ 0.0634$ 9.51
1,000+$ 0.1066$ 0.0533$ 53.30
2,000+$ 0.0976$ 0.0488$ 97.60
5,000+$ 0.0922$ 0.0461$ 230.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Slide Switches
ManufacturerROCPU Switches
PackagingThrough Hole-6P,10.8x5.2mm
Current Rating300mA
Mounting TypeRight Angle
CircuitSPDT
Voltage Rating50V
Length10.8mm
Width5.2mm
Termination StylePC Pin