ROCPU Switches SS-13D07-3
| Manufacturer | ROCPU SwitchesAsian Brands |
| MPN | SS-13D07-3 |
| LCSC Part # | C22438496 |
| Packaging | Through Hole-6P,12.7x4.5mm |
| Customer # | |
| Key Attributes | 300mA Through Hole SPDT 50V Black Through Hole-6P,12.7x4.5mm Slide Switches RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | Through Hole-6P,12.7x4.5mm | |
| Current Rating | 300mA | |
| Mounting Type | Through Hole | |
| Circuit | SPDT | |
| Voltage Rating | 50V | |
| Length | 12.7mm | |
| Actuator Color | Black | |
| Width | 4.5mm | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | Through Hole-6P,12.7x4.5mm | |
| Current Rating | 300mA | |
| Mounting Type | Through Hole | |
| Circuit | SPDT |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Length | 12.7mm | |
| Actuator Color | Black | |
| Width | 4.5mm | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
In-Stock: 935
935 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1032$ 0.0516 | $ 0.26 |
| 50+ | $ 0.0816$ 0.0408 | $ 2.04 |
| 150+ | $ 0.0708$ 0.0354 | $ 5.31 |
| 1,000+ | $ 0.0627$ 0.0314 | $ 31.40 |
| 2,000+ | $ 0.0562$ 0.0281 | $ 56.20 |
| 5,000+ | $ 0.0529$ 0.0265 | $ 132.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | Through Hole-6P,12.7x4.5mm | |
| Current Rating | 300mA | |
| Mounting Type | Through Hole | |
| Circuit | SPDT | |
| Voltage Rating | 50V | |
| Length | 12.7mm | |
| Actuator Color | Black | |
| Width | 4.5mm | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | Through Hole-6P,12.7x4.5mm | |
| Current Rating | 300mA | |
| Mounting Type | Through Hole | |
| Circuit | SPDT |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Length | 12.7mm | |
| Actuator Color | Black | |
| Width | 4.5mm | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



