LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NVE IL3485-3E product image
  • IL3485-3E thumbnail 1
  • IL3485-3E thumbnail 2
  • IL3485-3E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NVE IL3485-3E

Manufacturer
MPN
IL3485-3E
LCSC Part #
C224349
Packaging
SOIC-16
Customer #
Key Attributes
20kV/us SOIC-16 Digital Isolators RoHS
Datasheetpdf iconNVE IL3485-3E
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.9059$ 7.91
10+$ 6.3919$ 63.92
30+$ 5.4685$ 164.06
100+$ 4.6945$ 469.45
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerNVE
PackagingSOIC-16
CMTI(kV/us)20kV/us
FeaturesFail-safe circuit
ESD Protect±15kV
Number of Drivers1
Voltage - Supply4.5V~5.5V;3V~5.5V
Operating Temperature-40℃~+85℃
Number of Nodes32
Isolation Voltage(Vrms)2500
Communication ModeHalf-Duplex
Data Rate(Max)20Mbps
Quiescent Supply Current-
Number of Receivers1

Introduction

AI Translation

The IL3485 and IL3422 are galvanically isolated, differential bus transceivers designed for bidirectional data communication over balanced transmission lines. The devices use NVE’s patented IsoLoop spintronic Giant Magnetoresistance (GMR) technology. The IL3485 delivers at least 1.5V into a 54Ω load, and the IL3422 at least 2V into a 100Ω load for excellent data integrity over long cables. These devices are also compatible with 3V input supplies, allowing interface to standard microcontrollers without additional level shifting.

Both the IL3485 and IL3422 have current limiting and thermal shutdown features to protect against output short circuits and bus contentions that may cause excessive power dissipation. The receivers also incorporate a “fail-safe if open” design, ensuring a logic high on R if the bus lines are disconnected or “floating.”

Features

AI Translation
  • 20 Mbps data rate
  • 3V to 5V power supplies
  • Supports up to 32 nodes
  • 15kV bus ESD protection
  • 2500VRMS isolation per UL 1577
  • 20kV/μs typical common mode rejection
  • No carrier or clock for low EMI emissions and susceptibility
  • -40℃ to +85℃ temperature range
  • Thermal shutdown protection
  • UL 1577 recognized; IEC 60747-5-5 (VDE 0884) certified
  • 0.15", 0.3", or True 8mm 16-pin SOIC packages

Applications

AI Translation
  • Data loggers
  • P.O.S. systems
  • Security networks
  • Building environmental controls
  • Industrial control networks
  • Factory automation

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MAX14938GWE+TMAXIMSOIC-165$ 24.2936
MAX14938GWE+MAXIMSOIC-160$ 18.0273
MAX14939GWE+TMAXIMSOIC-160$ 16.4209