Qorvo UJ3N120035K3S
| Manufacturer | |
| MPN | UJ3N120035K3S |
| LCSC Part # | C22433218 |
| Packaging | TO-247-3L |
| Customer # | |
| Key Attributes | SiC Normally-On JFET |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | Qorvo | |
| Packaging | TO-247-3L | |
| Gate Charge(Qg) | 235nC |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | Qorvo |
| Type | Description | |
|---|---|---|
| Packaging | TO-247-3L | |
| Gate Charge(Qg) | 235nC |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This series exhibits ultra-low on resistance (RDS(ON)) and gate charge allowing for low conduction and switching loss. The device normally-on characteristics with low RDS(ON) at VGS = 0 V is also ideal for current protection circuits without the need for active control, as well as for cascode operation.
Features
AI Translation
- Typical on-resistance RDS(on),typ of 35 mΩ
- Voltage controlled Maximum operating temperature of 175 ℃
- Extremely fast switching not dependent on temperature
- Low gate charge
- Low intrinsic capacitance
- RoHS compliant
Applications
AI Translation
- Over current protection circuits
- DC-AC inverters
- Switch mode power supplies
- Power factor correction modules
- Motor drives
- Induction heating
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 36.0947 | $ 36.09 |
| 10+ | $ 35.0062 | $ 350.06 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | Qorvo | |
| Packaging | TO-247-3L | |
| Gate Charge(Qg) | 235nC |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | Qorvo |
| Type | Description | |
|---|---|---|
| Packaging | TO-247-3L | |
| Gate Charge(Qg) | 235nC |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This series exhibits ultra-low on resistance (RDS(ON)) and gate charge allowing for low conduction and switching loss. The device normally-on characteristics with low RDS(ON) at VGS = 0 V is also ideal for current protection circuits without the need for active control, as well as for cascode operation.
Features
AI Translation
- Typical on-resistance RDS(on),typ of 35 mΩ
- Voltage controlled Maximum operating temperature of 175 ℃
- Extremely fast switching not dependent on temperature
- Low gate charge
- Low intrinsic capacitance
- RoHS compliant
Applications
AI Translation
- Over current protection circuits
- DC-AC inverters
- Switch mode power supplies
- Power factor correction modules
- Motor drives
- Induction heating
C22433218 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



