VISHAY VJ0805A152KXBMP
| Manufacturer | |
| MPN | VJ0805A152KXBMP |
| LCSC Part # | C2243201 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 1.5nF C0G ±10% 100V 0805 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0804 | $ 0.08 |
| 200+ | $ 0.0312 | $ 6.24 |
| 500+ | $ 0.0301 | $ 15.05 |
| 1,000+ | $ 0.0295 | $ 29.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C152K1GEC7210 | KEMET | 0805 | 0 | $ 0.0196 | ||
| C0805X152K1GEC7210 | KEMET | 0805 | 0 | $ 0.0456 | ||
| C0805X152K1GECAUTO7210 | KEMET | 0805 | 0 | $ 0.0689 | ||
| C0805C152K1GEC7800 | KEMET | 0805 | 0 | $ 0.0479 | ||
| C0805X152K1GEC7800 | KEMET | 0805 | 0 | $ 0.0618 | ||
| C0805X152K1GECAUTO | KEMET | 0805 | 0 | $ 0.0729 | ||
| C2012C0G2A152K060AA | TDK | 0805 | 0 | $ 0.0169 | ||
| C0805C0G101-152KNP | Venkel | 0805 | 0 | $ 0.0232 | ||
| VJ0805A152KLBAJ32 | VISHAY | 0805 | 0 | $ 0.3984 | ||
| GA0805A152KXBBT31G | VISHAY | 0805 | 0 | $ 0.0488 | ||
| GA0805A152KXBBR31G | VISHAY | 0805 | 0 | $ 0.0488 | ||
| GA0805A152KBBBT31G | VISHAY | 0805 | 0 | $ 0.0367 | ||
| GA0805A152KBBBR31G | VISHAY | 0805 | 0 | $ 0.0367 | ||
| VJ0805A152KXBPW1BC | VISHAY | 0805 | 0 | $ 0.0567 | ||
| VJ0805A152KXBCW1BC | VISHAY | 0805 | 0 | $ 0.0695 | ||
| VJ0805A152KXBMC | VISHAY | 0805 | 0 | $ 0.0804 | ||
| VJ0805A152KXBAP | VISHAY | 0805 | 0 | $ 0.0804 | ||
| VJ0805A152KXBMR | VISHAY | 0805 | 0 | $ 0.0905 | ||
| VJ0805A152KXBAR | VISHAY | 0805 | 0 | $ 0.0905 | ||
| VJ0805A152KXBAT | VISHAY | 0805 | 0 | $ 0.1255 |

