Harting 09030006215
| Manufacturer | |
| MPN | 09030006215 |
| LCSC Part # | C22428221 |
| Packaging | - |
| Customer # | |
| Key Attributes | 8 Backplane Connector Contacts RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Backplane Connectors/Backplane Connector Contacts | |
| Manufacturer | Harting | |
| Packaging | - | |
| Wire Gauge - AWG | 8 | |
| Contact Material | Copper alloy |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Backplane Connectors/Backplane Connector Contacts | |
| Manufacturer | Harting | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Wire Gauge - AWG | 8 | |
| Contact Material | Copper alloy |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Connector current-carrying capacity is limited by the thermal load capacity of the contact element materials, including connecting parts and insulating components. Derating curves apply to continuous (non-intermittent) current flowing uniformly through each contact element of the connector, not exceeding the maximum allowable temperature.
- Measurement and test techniques comply with IEC 60512-5-2.
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.7628 | $ 9.76 |
| 10+ | $ 9.55 | $ 95.50 |
| 30+ | $ 9.4071 | $ 282.21 |
| 100+ | $ 9.2658 | $ 926.58 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Backplane Connectors/Backplane Connector Contacts | |
| Manufacturer | Harting | |
| Packaging | - | |
| Wire Gauge - AWG | 8 | |
| Contact Material | Copper alloy |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Backplane Connectors/Backplane Connector Contacts | |
| Manufacturer | Harting | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Wire Gauge - AWG | 8 | |
| Contact Material | Copper alloy |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Connector current-carrying capacity is limited by the thermal load capacity of the contact element materials, including connecting parts and insulating components. Derating curves apply to continuous (non-intermittent) current flowing uniformly through each contact element of the connector, not exceeding the maximum allowable temperature.
- Measurement and test techniques comply with IEC 60512-5-2.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



