LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Qorvo QPF4550SR product image
Images for reference only

Qorvo QPF4550SRRoHS

Manufacturer
MPN
QPF4550SR
LCSC Part #
C22421227
Packaging
QFN-16(2.5x2.5)
Customer #
Key Attributes
QFN-16(2.5x2.5) RF Front End (LNA + PA) RoHS
Datasheetpdf iconQorvo QPF4550SR
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.8964$ 3.90
10+$ 3.8109$ 38.11
30+$ 3.7539$ 112.62
100+$ 3.6969$ 369.69
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Front End (LNA + PA)
ManufacturerQorvo
PackagingQFN-16(2.5x2.5)

Introduction

AI Translation

The Qorvo QPF4550 is an integrated front-end module (FEM) designed specifically for Wi-Fi 6 (802.11ax) systems. Its compact form factor and integrated matching minimize board area in applications. Performance is optimized around a PA tuned for 5V supply voltage, delivering maximum linear output power and leading throughput while reducing power consumption. The module also integrates on-chip filtering for 2nd and 3rd harmonics, along with 2.4GHz rejection for DBDC operation. The QPF4550 integrates a 5GHz PA, SP2T switch, and bypassable LNA into a single device.

Features

AI Translation
  • 5150 ~ 5925 MHz
  • Output Power (POUT) = +15dBm, MCS11 HE160, Dynamic EVM = -43dB
  • Output Power (POUT) = +16dBm, MCS11 HE80, Dynamic EVM = -43dB
  • Output Power (POUT) = +20.5dBm, MCS9 VHT80, Dynamic EVM = -35dB
  • Output Power (POUT) = +24.5dBm, MCS0 HT20, Meets Spectral Mask Requirements
  • Optimized for +5V Operation
  • TX Gain = 30dB
  • Noise Figure = 2.1dB
  • RX Gain = 13.5dB, Bypass Loss = 8dB
  • 2.4GHz Rejection on RX Path = 30dB

Applications

AI Translation
  • Access Points
  • Wireless Routers
  • Residential Gateways
  • Customer Premises Equipment
  • IoT