ADI LTM4712IY#PBF
| Manufacturer | |
| MPN | LTM4712IY#PBF |
| LCSC Part # | C22420723 |
| Packaging | BGA-144(16x16) |
| Customer # | |
| Key Attributes | Buck-Boost 1V~36V 5V~36V BGA-144(16x16) DC DC Converters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies - Board Mount/DC DC Converters | |
| Manufacturer | ADI | |
| Packaging | BGA-144(16x16) | |
| Height | 8.34mm | |
| Function | Buck-Boost | |
| Number of Outputs | 1 | |
| Length | 16mm | |
| Width | 16mm | |
| Output current (maximum value) | 12A | |
| Frequency - Switching | 400kHz | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Programmable soft start;Light load efficient mode;Programmable output voltage;External clock synchronization;Under Voltage Protection;Short Circuit Protection;Over Current Protection;Over-temperature protection | |
| Quiescent Supply Current | 80uA;2.5mA;40mA;55mA | |
| Output Voltage | 1V~36V | |
| Voltage - Supply | 5V~36V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - Board Mount/DC DC Converters | |
| Manufacturer | ADI | |
| Packaging | BGA-144(16x16) | |
| Height | 8.34mm | |
| Function | Buck-Boost | |
| Number of Outputs | 1 | |
| Length | 16mm | |
| Width | 16mm |
| Type | Description | |
|---|---|---|
| Output current (maximum value) | 12A | |
| Frequency - Switching | 400kHz | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Programmable soft start;Light load efficient mode;Programmable output voltage;External clock synchronization;Under Voltage Protection;Short Circuit Protection;Over Current Protection;Over-temperature protection | |
| Quiescent Supply Current | 80uA;2.5mA;40mA;55mA | |
| Output Voltage | 1V~36V | |
| Voltage - Supply | 5V~36V |
Introduction
The LTM4712 is a high-efficiency buck-boost µModule regulator. The device integrates a switching controller, power switches, inductor, and supporting components. A complete circuit design requires only a few external components, including a resistor for frequency setting, a resistor for output voltage setting, input and output capacitors, and a sense resistor for input or output average current regulation. The LTM4712 operates over an input voltage range of 5V to 36V with an adjustable output voltage range of 1V to 36V. The LTM4712 supports selectable forced continuous mode/pulse-skipping mode operation. Its current mode control enables fast transient response to line and load variations without compromising stability. The SYNC input and CLKOUT output facilitate synchronization. It supports multiphase parallel operation for high-power applications. The LTM4712 is housed in a 16mm × 16mm × 8.34mm BGA package suitable for automated assembly with standard SMT equipment. This product is RoHS compliant.
Features
- Complete buck-boost switching mode power supply
- Output voltage can equal, exceed, or fall below input voltage
- Wide input voltage range: 5V to 36V
- Wide output voltage range: 1V to 36V
- 12A output current in buck and buck-boost mode; 6A output current at 12VIN and 24VOUT
- Up to 98% efficiency
- Peak current mode control
- Adjustable input or output average current limit
- Input or output current monitoring
- Power good output signal
- Parallelable for increased output current
- Phase-lockable fixed frequency: 100kHz to 600kHz
- Selectable forced continuous/pulse-skipping mode
- Output voltage disconnected from input voltage during shutdown
- 16mm × 16mm × 8.34mm BGA package
Applications
- Telecom, server, and networking equipment
- Industrial control
- High-power battery-powered devices
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 383.0228 | $ 383.02 |
| 200+ | $ 152.8287 | $ 30565.74 |
| 500+ | $ 147.7222 | $ 73861.10 |
| 1,000+ | $ 145.1982 | $ 145198.20 |
Standard Packaging60/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies - Board Mount/DC DC Converters | |
| Manufacturer | ADI | |
| Packaging | BGA-144(16x16) | |
| Height | 8.34mm | |
| Function | Buck-Boost | |
| Number of Outputs | 1 | |
| Length | 16mm | |
| Width | 16mm | |
| Output current (maximum value) | 12A | |
| Frequency - Switching | 400kHz | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Programmable soft start;Light load efficient mode;Programmable output voltage;External clock synchronization;Under Voltage Protection;Short Circuit Protection;Over Current Protection;Over-temperature protection | |
| Quiescent Supply Current | 80uA;2.5mA;40mA;55mA | |
| Output Voltage | 1V~36V | |
| Voltage - Supply | 5V~36V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - Board Mount/DC DC Converters | |
| Manufacturer | ADI | |
| Packaging | BGA-144(16x16) | |
| Height | 8.34mm | |
| Function | Buck-Boost | |
| Number of Outputs | 1 | |
| Length | 16mm | |
| Width | 16mm |
| Type | Description | |
|---|---|---|
| Output current (maximum value) | 12A | |
| Frequency - Switching | 400kHz | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Programmable soft start;Light load efficient mode;Programmable output voltage;External clock synchronization;Under Voltage Protection;Short Circuit Protection;Over Current Protection;Over-temperature protection | |
| Quiescent Supply Current | 80uA;2.5mA;40mA;55mA | |
| Output Voltage | 1V~36V | |
| Voltage - Supply | 5V~36V |
Introduction
The LTM4712 is a high-efficiency buck-boost µModule regulator. The device integrates a switching controller, power switches, inductor, and supporting components. A complete circuit design requires only a few external components, including a resistor for frequency setting, a resistor for output voltage setting, input and output capacitors, and a sense resistor for input or output average current regulation. The LTM4712 operates over an input voltage range of 5V to 36V with an adjustable output voltage range of 1V to 36V. The LTM4712 supports selectable forced continuous mode/pulse-skipping mode operation. Its current mode control enables fast transient response to line and load variations without compromising stability. The SYNC input and CLKOUT output facilitate synchronization. It supports multiphase parallel operation for high-power applications. The LTM4712 is housed in a 16mm × 16mm × 8.34mm BGA package suitable for automated assembly with standard SMT equipment. This product is RoHS compliant.
Features
- Complete buck-boost switching mode power supply
- Output voltage can equal, exceed, or fall below input voltage
- Wide input voltage range: 5V to 36V
- Wide output voltage range: 1V to 36V
- 12A output current in buck and buck-boost mode; 6A output current at 12VIN and 24VOUT
- Up to 98% efficiency
- Peak current mode control
- Adjustable input or output average current limit
- Input or output current monitoring
- Power good output signal
- Parallelable for increased output current
- Phase-lockable fixed frequency: 100kHz to 600kHz
- Selectable forced continuous/pulse-skipping mode
- Output voltage disconnected from input voltage during shutdown
- 16mm × 16mm × 8.34mm BGA package
Applications
- Telecom, server, and networking equipment
- Industrial control
- High-power battery-powered devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

