LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ABSES5AD-L100KM product image
Images for reference only

ABRACON ABSES5AD-L100KMRoHS

Manufacturer
MPN
ABSES5AD-L100KM
LCSC Part #
C22416606
Packaging
SMD
Customer #
Key Attributes
1.5824GHz 2.2dB 50Ω SMD SAW Filters RoHS
Datasheetpdf iconABRACON ABSES5AD-L100KM
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3293$ 0.33
10+$ 0.323$ 3.23
30+$ 0.3184$ 9.55
100+$ 0.3137$ 31.37
Standard Packaging2500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/SAW Filters
ManufacturerABRACON
PackagingSMD
Operating Temperature-40℃~+85℃
Frequency - Center1.5824GHz
Attenuation38dB;42dB;45dB;30dB
Insertion Loss2.2dB
impedance50Ω

Introduction

AI Translation

This advanced multi-constellation filter supports GPS, GLONASS, BeiDou, and Galileo systems, making it an ideal choice for high-precision global navigation. Despite measuring only 1.4×1.1×0.7 mm, it delivers robust performance with a low insertion loss of 1.2 dB and a wide bandwidth of 46.834 MHz. Its strong out-of-band rejection of greater than 30 dB ensures signal clarity in congested RF environments. This RoHS-compliant filter is well-suited for performance-critical applications such as automotive telematics, UAVs, autonomous vehicles, and precision agriculture, enabling reliable positioning and tracking.

Features

AI Translation
  • GPS/GLONASS/BeiDou/Galileo compatible
  • Bandwidth: 46.834 MHz
  • Dimensions: 1.4×1.1×0.7 mm
  • Low insertion loss: 1.2 dB
  • Out-of-band rejection: >30 dB
  • Maximum input power: 10 dBm
  • RoHS compliant | MSL 1

Applications

AI Translation
  • RF modules
  • Transportation & telematics
  • Drones, robotics & autonomous vehicles
  • Compact mobile solutions
  • Precision agriculture