KEMET C0603X332J4JACAUTO
| Manufacturer | |
| MPN | C0603X332J4JACAUTO |
| LCSC Part # | C2240929 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 3.3nF U2J ±5% 16V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0731 | $ 0.07 |
| 200+ | $ 0.0283 | $ 5.66 |
| 500+ | $ 0.0273 | $ 13.65 |
| 1,000+ | $ 0.0268 | $ 26.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603C332J4JACAUTO | KEMET | 0603 | 0 | $ 0.065 | ||
| C0603X332J4JAC7867 | KEMET | 0603 | 0 | $ 0.0708 | ||
| C0603C332J4JAC7867 | KEMET | 0603 | 0 | $ 0.083 | ||
| C0603C332J3JACAUTO | KEMET | 0603 | 0 | $ 0.065 | ||
| C0603C332J3JAC7867 | KEMET | 0603 | 0 | $ 0.0678 | ||
| C0603X332J3JACAUTO | KEMET | 0603 | 0 | $ 0.0731 | ||
| C0603X332J3JAC7867 | KEMET | 0603 | 0 | $ 0.0708 | ||
| C0603X332J5JAC7867 | KEMET | 0603 | 0 | $ 0.0588 | ||
| C0603X332J5JACAUTO | KEMET | 0603 | 0 | $ 0.0622 | ||
| C0603C332J5JAC7867 | KEMET | 0603 | 0 | $ 0.0781 | ||
| C0603C332J5JACAUTO | KEMET | 0603 | 0 | $ 0.1495 | ||
| GCM1887U1H332JA16J | muRata | 0603 | 0 | $ 0.0837 | ||
| GCM1887U1H332JA16D | muRata | 0603 | 0 | $ 0.0771 | ||
| GRM1857U1H332JA44D | muRata | 0603 | 0 | $ 0.0234 | ||
| GRM1887U1H332JA01D | muRata | 0603 | 0 | $ 0.0179 | ||
| GRM1887U1H332JA01J | muRata | 0603 | 0 | $ 0.0856 | ||
| GCM1887U2A332JA16J | muRata | 0603 | 0 | $ 0.0837 | ||
| GCM1887U2A332JA16D | muRata | 0603 | 0 | $ 0.0771 | ||
| C0603C332G4JACAUTO | KEMET | 0603 | 0 | $ 0.0903 | ||
| C0603X332G4JAC7867 | KEMET | 0603 | 0 | $ 0.1009 |

