LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 70ADJ-5-ML1G product image
Images for reference only

BOURNS 70ADJ-5-ML1G

Manufacturer
MPN
70ADJ-5-ML1G
LCSC Part #
C22402353
Packaging
SMD
Customer #
Key Attributes
Gold Surface Mount,Vertical Copper alloy SMD Spring Loaded RoHS
Datasheetpdf iconBOURNS 70ADJ-5-ML1G
Custom CablesMOQ 1pc
In-Stock: 16
16 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.1803$ 3.18
10+$ 3.111$ 31.11
30+$ 3.0643$ 91.93
100+$ 3.0176$ 301.76
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Spring Loaded
ManufacturerBOURNS
PackagingSMD
Pitch4mm
Connect TypeSpring Contact Type
Operating Temperature-55℃~+125℃
Voltage Rating (Max)30V
Contact PlatingGold
Mounting TypeSurface Mount,Vertical
Contact MaterialCopper alloy
Number of Pins5P
Current Rating3A

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.