Coilcraft NA6223-ALD
| Manufacturer | |
| MPN | NA6223-ALD |
| LCSC Part # | C22402253 |
| Packaging | SMD-10P |
| Customer # | |
| Key Attributes | ±10% 180uH 5V 2A SMD-10P Power Transformers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Coilcraft | |
| Packaging | SMD-10P | |
| Tolerance | ±10% | |
| Height | - | |
| Secondary Winding | Single, Multi-tap | |
| Inductance | 180uH | |
| Primary Winding(s) | Dual, Multi-Tap | |
| Turns Ratio | 1:0.167;1:0.361 | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Secondary Side Voltage | 5V | |
| Output Current | 2A |
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Coilcraft | |
| Packaging | SMD-10P | |
| Tolerance | ±10% | |
| Height | - | |
| Secondary Winding | Single, Multi-tap |
| Type | Description | |
|---|---|---|
| Inductance | 180uH | |
| Primary Winding(s) | Dual, Multi-Tap | |
| Turns Ratio | 1:0.167;1:0.361 | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Secondary Side Voltage | 5V | |
| Output Current | 2A |
Report an ErrorShow similar products (0) >
In-Stock: 30
30 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.0233 | $ 7.02 |
| 10+ | $ 6.093 | $ 60.93 |
| 30+ | $ 5.5271 | $ 165.81 |
| 100+ | $ 5.0514 | $ 505.14 |
Standard Packaging175/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Coilcraft | |
| Packaging | SMD-10P | |
| Tolerance | ±10% | |
| Height | - | |
| Secondary Winding | Single, Multi-tap | |
| Inductance | 180uH | |
| Primary Winding(s) | Dual, Multi-Tap | |
| Turns Ratio | 1:0.167;1:0.361 | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Secondary Side Voltage | 5V | |
| Output Current | 2A |
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Coilcraft | |
| Packaging | SMD-10P | |
| Tolerance | ±10% | |
| Height | - | |
| Secondary Winding | Single, Multi-tap |
| Type | Description | |
|---|---|---|
| Inductance | 180uH | |
| Primary Winding(s) | Dual, Multi-Tap | |
| Turns Ratio | 1:0.167;1:0.361 | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Secondary Side Voltage | 5V | |
| Output Current | 2A |
Report an ErrorShow similar products (0) >
C22402253 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

