Coilcraft CS1200L
| Manufacturer | |
| MPN | CS1200L |
| LCSC Part # | C22402250 |
| Packaging | Through Hole,P=12.7mm |
| Customer # | |
| Key Attributes | Through Hole,P=12.7mm Current Sense Transformers RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | Coilcraft | |
| Packaging | Through Hole,P=12.7mm |
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | Coilcraft |
| Type | Description | |
|---|---|---|
| Packaging | Through Hole,P=12.7mm |
Report an ErrorShow similar products (0) >
In-Stock: 6
6 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.8266 | $ 6.83 |
| 10+ | $ 6.6593 | $ 66.59 |
| 30+ | $ 6.5472 | $ 196.42 |
| 81+ | $ 6.4335 | $ 521.11 |
Standard Packaging81/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | Coilcraft | |
| Packaging | Through Hole,P=12.7mm |
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | Coilcraft |
| Type | Description | |
|---|---|---|
| Packaging | Through Hole,P=12.7mm |
Report an ErrorShow similar products (0) >
C22402250 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



