LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ALJ AO3401 product image
  • AO3401 thumbnail 1
  • AO3401 thumbnail 2
  • AO3401 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ALJ AO3401RoHS

Manufacturer
ALJAsian Brands
MPN
AO3401
LCSC Part #
C22400340
Packaging
SOT-23
Customer #
Key Attributes
MOSFET P-CH 30V 4.2A SOT-23
Datasheetpdf iconALJ AO3401
In-Stock: 1,460
1,460 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0278$ 0.56
200+$ 0.0216$ 4.32
600+$ 0.0182$ 10.92
3,000+$ 0.0161$ 48.30
9,000+$ 0.0144$ 129.60
21,000+$ 0.0134$ 281.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerALJ
PackagingSOT-23
Drain to Source Voltage30V
Operating Temperature-55℃~+150℃
Output Capacitance(Coss)115pF
Current - Continuous Drain(Id)4.2A
Gate Threshold Voltage (Vgs(th))1.3V
Pd - Power Dissipation1.4W
Reverse Transfer Capacitance (Crss@Vds)77pF
RDS(on)120mΩ@2.5V
Number1 P-Channel
Input Capacitance(Ciss)945pF
Gate Charge(Qg)9.4nC@4.5V
TypeP-Channel

Introduction

AI Translation

The AO3401 utilizes advanced trench technology to achieve excellent RDS(ON), low gate charge, and operation at gate voltages as low as 2.5V. This device is suitable for use as a load switch or in PWM applications. The standard AO3401 is a lead-free product (compliant with RoHS and Sony 259 specifications). AO3401L is the green product ordering option. The AO3401 and AO3401L have identical electrical characteristics.

Features

AI Translation
  • VDS(V) = -30 V
  • ID = -4.2 A ( VGS = -10 V )
  • RDS(ON)< 50 m Ω\left(VGS=-10 V\right)
  • RDS(ON)< 65 m Ω\left(VGS=-4.5 V\right)
  • RDS(ON)< 120 m Ω\left(VGS=-2.5 V\right)