VISHAY GA1210A391JXLAT31G
| Manufacturer | |
| MPN | GA1210A391JXLAT31G |
| LCSC Part # | C2239998 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 390pF C0G ±5% 630V 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 390pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0743 | $ 0.07 |
| 200+ | $ 0.0288 | $ 5.76 |
| 500+ | $ 0.0278 | $ 13.90 |
| 1,000+ | $ 0.0273 | $ 27.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 390pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210J1K00391JAT | Knowles | 1210 | 0 | $ 2.3106 | ||
| 1210Y1K00391JAT | Knowles | 1210 | 0 | $ 2.3152 | ||
| 1210J1K20391JCT | Knowles | 1210 | 0 | $ 0.3045 | ||
| HC1210CG391J631 | Meritek | 1210 | 0 | $ 0.2394 | ||
| HC1210CG391J102 | Meritek | 1210 | 0 | $ 0.329 | ||
| VJ1210A391JLLAJ32 | VISHAY | 1210 | 0 | $ 1.4417 | ||
| GA1210A391JBLAT31G | VISHAY | 1210 | 0 | $ 0.0955 | ||
| GA1210A391JBLAR31G | VISHAY | 1210 | 0 | $ 0.0955 | ||
| 1210N391J631CT | Walsin | 1210 | 0 | $ 0.1003 | ||
| 1210N391J102CT | Walsin | 1210 | 0 | $ 0.1415 | ||
| 1210Y6300391GCT | Knowles | 1210 | 0 | $ 0.6713 | ||
| VJ1210A391GLLAJ32 | VISHAY | 1210 | 0 | $ 2.7752 | ||
| GA1210A391GBLAT31G | VISHAY | 1210 | 0 | $ 0.1449 | ||
| GA1210A391GBLAR31G | VISHAY | 1210 | 0 | $ 0.1449 | ||
| 1210Y1K00391GAT | Knowles | 1210 | 0 | $ 4.2864 | ||
| 1210J1K00391GCT | Knowles | 1210 | 0 | $ 0.5591 | ||
| 1210N391G102CT | Walsin | 1210 | 0 | $ 0.3204 | ||
| 1210Y1K50391GCT | Knowles | 1210 | 0 | $ 0.6713 | ||
| VJ1210A391FLLAJ32 | VISHAY | 1210 | 0 | $ 5.3374 | ||
| GA1210A391FXLAT31G | VISHAY | 1210 | 0 | $ 0.2696 |

