HONGLITRONIC HL-LM002H384W-7B1C18(Ra4)(ANSI-3000K)
| Manufacturer | HONGLITRONICAsian Brands |
| MPN | HL-LM002H384W-7B1C18(Ra4)(ANSI-3000K) |
| LCSC Part # | C22398559 |
| Packaging | SMD,13.5x13.5mm |
| Customer # | |
| Key Attributes | 860lm 90 120° 7.3W 56V -35℃~+80℃ SMD,13.5x13.5mm LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | HONGLITRONIC | |
| Packaging | SMD,13.5x13.5mm | |
| Lumens | 860lm | |
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 120° | |
| Power(Watts) | 7.3W | |
| Voltage - Forward(Vf) | 56V | |
| Operating Temperature | -35℃~+80℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 108 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dimension 13.5×13.5mm×1.6mm
- CRI: Ra 90
- Wide viewing angle: 120°
- RoHS compliant
- Manual Soldering
Applications
AI Translation
- Down light
- Spotlight
In-Stock: 108
108 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5559 | $ 0.56 |
| 10+ | $ 0.4489 | $ 4.49 |
| 30+ | $ 0.3955 | $ 11.87 |
| 108+ | $ 0.342 | $ 36.94 |
| 540+ | $ 0.3112 | $ 168.05 |
| 1,296+ | $ 0.2934 | $ 380.25 |
Standard Packaging108/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | HONGLITRONIC | |
| Packaging | SMD,13.5x13.5mm | |
| Lumens | 860lm | |
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 120° | |
| Power(Watts) | 7.3W | |
| Voltage - Forward(Vf) | 56V | |
| Operating Temperature | -35℃~+80℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 108 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dimension 13.5×13.5mm×1.6mm
- CRI: Ra 90
- Wide viewing angle: 120°
- RoHS compliant
- Manual Soldering
Applications
AI Translation
- Down light
- Spotlight
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



