LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
25% OFF
DLL 2EDG-5.08-2A product image
  • 2EDG-5.08-2A thumbnail 1
  • 2EDG-5.08-2A thumbnail 2
  • 2EDG-5.08-2A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL 2EDG-5.08-2ARoHS

Manufacturer
DLLAsian Brands
MPN
2EDG-5.08-2A
LCSC Part #
C22397907
Packaging
Through Hole,P=5.08mm
Customer #
Key Attributes
5.08mm Pitch Wire To Board Connector
Datasheetpdf iconDLL 2EDG-5.08-2A
Custom CablesMOQ 1pc
In-Stock: 3,010
3,010 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0725$ 0.0544$ 0.54
100+$ 0.0577$ 0.0433$ 4.33
300+$ 0.0503$ 0.0378$ 11.34
1,000+$ 0.0447$ 0.0336$ 33.60
5,000+$ 0.0403$ 0.0303$ 151.50
10,000+$ 0.0381$ 0.0286$ 286.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerDLL
PackagingThrough Hole,P=5.08mm
Wire Gauge - mm2-
Current Rating15A
Wire Gauge - AWG14~28
Number of Positions or Pins1x2P
Number of Pins2P
Voltage Rating300V
Operating Temperature-40℃~+105℃
Pitch5.08mm
ColorGreen
Connector TypeBoard Side/Socket - Closed
Number of PINs Per Row2
Number of Rows1
Mounting TypeThrough Hole

Features

AI Translation
  • Rated Voltage: 300V AC/DC
  • Rated Current: 18A AC/DC
  • Contact Resistance: 20mΩ max
  • Insulation Resistance: 500MΩ min
  • Withstanding Voltage: 2000V AC/min
  • Ambient Temperature: -40℃ ~ +105℃
  • Applicable Wire Gauge: AWG#28 ~ #14

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.