LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
lingxingic CD4024BM(LX) product image
  • CD4024BM(LX) thumbnail 1
  • CD4024BM(LX) thumbnail 2
  • CD4024BM(LX) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

lingxingic CD4024BM(LX)RoHS

Manufacturer
lingxingicAsian Brands
MPN
CD4024BM(LX)
LCSC Part #
C22397235
Packaging
SOP-14
Customer #
Key Attributes
7-stage binary counter
Datasheetpdf iconlingxingic CD4024BM(LX)
In-Stock: 3,655
3,655 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3055$ 1.53
50+$ 0.2399$ 12.00
150+$ 0.2118$ 31.77
500+$ 0.1767$ 88.35
2,500+$ 0.1611$ 402.75
4,000+$ 0.1517$ 606.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Counters, Dividers
Manufacturerlingxingic
PackagingSOP-14
Logic Family-
Voltage - Supply3V~15V
Direction-
Trigger TypeFalling Edge
TimingAsynchronous
Operating Temperature-40℃~+125℃
ResetAsynchronous
Number of Elements1
Propagation Delay100ns
Count Rate35MHz
FeaturesReset function

Introduction

AI Translation

The CD4024 is a 7-stage binary ripple counter。

Features

AI Translation
  • Supply voltage range: 3V to 15V
  • Temperature range: -40℃ to +125℃
  • Packaging information: DIP14/SOP14/TSSOP14