LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
lingxingic CD4024BE(LX) product image
  • CD4024BE(LX) thumbnail 1
  • CD4024BE(LX) thumbnail 2
  • CD4024BE(LX) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

lingxingic CD4024BE(LX)RoHS

Manufacturer
lingxingicAsian Brands
MPN
CD4024BE(LX)
LCSC Part #
C22397234
Packaging
DIP-14
Customer #
Key Attributes
7-stage binary counter
Datasheetpdf iconlingxingic CD4024BE(LX)
In-Stock: 45
45 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3477$ 1.74
50+$ 0.267$ 13.35
150+$ 0.2357$ 35.36
500+$ 0.1966$ 98.30
2,000+$ 0.1793$ 358.60
5,000+$ 0.1688$ 844.00
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Counters, Dividers
Manufacturerlingxingic
PackagingDIP-14
Logic FamilyCD4000
Voltage - Supply3V~15V
Direction-
Trigger TypeFalling Edge
TimingAsynchronous
Operating Temperature-40℃~+125℃
ResetAsynchronous
Number of Elements1
Propagation Delay25ns
Count Rate35MHz
FeaturesReset function

Introduction

AI Translation

The CD4024 is a 7-stage binary ripple counter.

Features

AI Translation
  • Supply voltage range: 3V to 15V
  • Temperature range: -40°C to +125°C
  • Packaging information: DIP14/SOP14/TSSOP14