lingxingic CD4023BE(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | CD4023BE(LX) |
| LCSC Part # | C22397232 |
| Packaging | DIP-14 |
| Customer # | |
| Key Attributes | Triple 3-input Nand Gate |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | lingxingic | |
| Packaging | DIP-14 | |
| Features | - | |
| Input Logic Level - Low | 1.5V~4V | |
| Input Logic Level - High | 3.5V~11V | |
| Operating Temperature | -40℃~+125℃ | |
| Logic Family | 4000 Series | |
| Output Logic Level - High | 4.95V~14.95V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 3V~15V | |
| Number of Channels | 3;3 | |
| Current - Output High(IOH) | 6.8mA | |
| Propagation Delay | 90ns@15V,50pF | |
| Output Logic Level - Low | 50mV | |
| Current - Output Low(IOL) | 6.8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | lingxingic | |
| Packaging | DIP-14 | |
| Features | - | |
| Input Logic Level - Low | 1.5V~4V | |
| Input Logic Level - High | 3.5V~11V | |
| Operating Temperature | -40℃~+125℃ | |
| Logic Family | 4000 Series |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | 4.95V~14.95V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 3V~15V | |
| Number of Channels | 3;3 | |
| Current - Output High(IOH) | 6.8mA | |
| Propagation Delay | 90ns@15V,50pF | |
| Output Logic Level - Low | 50mV | |
| Current - Output Low(IOL) | 6.8mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The CD4023 provides the positive triple 3-input NAND function. The outputs are fully buffered for highest noise immunity and pattern insensitivity of output impedance. It operates over a recommended VDD power supply range of 3V to 15V referenced to GND (usually ground). Unused inputs must be connected to VDD, GND, or another input.
Features
AI Translation
- Wide supply voltage range from 3V to 15V
- Fully static operation
- 5V, 10V, and 15V parametric ratings
- Standardized symmetrical output characteristics
- Inputs and outputs are protected against electrostatic effects
- Specified from -40°C to +125°C
In-Stock: 5
5 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2787 | $ 1.39 |
| 50+ | $ 0.2188 | $ 10.94 |
| 150+ | $ 0.1932 | $ 28.98 |
| 500+ | $ 0.1612 | $ 80.60 |
| 2,000+ | $ 0.1469 | $ 293.80 |
| 5,000+ | $ 0.1384 | $ 692.00 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | lingxingic | |
| Packaging | DIP-14 | |
| Features | - | |
| Input Logic Level - Low | 1.5V~4V | |
| Input Logic Level - High | 3.5V~11V | |
| Operating Temperature | -40℃~+125℃ | |
| Logic Family | 4000 Series | |
| Output Logic Level - High | 4.95V~14.95V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 3V~15V | |
| Number of Channels | 3;3 | |
| Current - Output High(IOH) | 6.8mA | |
| Propagation Delay | 90ns@15V,50pF | |
| Output Logic Level - Low | 50mV | |
| Current - Output Low(IOL) | 6.8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | lingxingic | |
| Packaging | DIP-14 | |
| Features | - | |
| Input Logic Level - Low | 1.5V~4V | |
| Input Logic Level - High | 3.5V~11V | |
| Operating Temperature | -40℃~+125℃ | |
| Logic Family | 4000 Series |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | 4.95V~14.95V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 3V~15V | |
| Number of Channels | 3;3 | |
| Current - Output High(IOH) | 6.8mA | |
| Propagation Delay | 90ns@15V,50pF | |
| Output Logic Level - Low | 50mV | |
| Current - Output Low(IOL) | 6.8mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The CD4023 provides the positive triple 3-input NAND function. The outputs are fully buffered for highest noise immunity and pattern insensitivity of output impedance. It operates over a recommended VDD power supply range of 3V to 15V referenced to GND (usually ground). Unused inputs must be connected to VDD, GND, or another input.
Features
AI Translation
- Wide supply voltage range from 3V to 15V
- Fully static operation
- 5V, 10V, and 15V parametric ratings
- Standardized symmetrical output characteristics
- Inputs and outputs are protected against electrostatic effects
- Specified from -40°C to +125°C
C22397232 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



