lingxingic CD40192BE(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | CD40192BE(LX) |
| LCSC Part # | C22397208 |
| Packaging | DIP-16 |
| Customer # | |
| Key Attributes | 4-bit up/down BCD counter |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | lingxingic | |
| Packaging | DIP-16 | |
| Logic Family | CD | |
| Voltage - Supply | 3V~15V | |
| Direction | Up Counter;Down Counter | |
| Trigger Type | Rising Edge | |
| Timing | Synchronous | |
| Operating Temperature | -40℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Propagation Delay | 120ns | |
| Count Rate | 18MHz | |
| Features | Synchronous counting;Asynchronous parallel load;Multi-mode counting;Reset function |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | lingxingic | |
| Packaging | DIP-16 | |
| Logic Family | CD | |
| Voltage - Supply | 3V~15V | |
| Direction | Up Counter;Down Counter | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Timing | Synchronous | |
| Operating Temperature | -40℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Propagation Delay | 120ns | |
| Count Rate | 18MHz | |
| Features | Synchronous counting;Asynchronous parallel load;Multi-mode counting;Reset function |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The CD40192 is a 4-bit synchronous up/down BCD counter.
Features
AI Translation
- Supply voltage range: 3V to 15V
- Temperature range: -40℃ to +125℃
- Packaging information: DIP16/SOP16
In-Stock: 260
260 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3607 | $ 1.80 |
| 50+ | $ 0.2772 | $ 13.86 |
| 150+ | $ 0.2445 | $ 36.68 |
| 500+ | $ 0.2036 | $ 101.80 |
| 2,000+ | $ 0.1854 | $ 370.80 |
| 5,000+ | $ 0.1745 | $ 872.50 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | lingxingic | |
| Packaging | DIP-16 | |
| Logic Family | CD | |
| Voltage - Supply | 3V~15V | |
| Direction | Up Counter;Down Counter | |
| Trigger Type | Rising Edge | |
| Timing | Synchronous | |
| Operating Temperature | -40℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Propagation Delay | 120ns | |
| Count Rate | 18MHz | |
| Features | Synchronous counting;Asynchronous parallel load;Multi-mode counting;Reset function |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | lingxingic | |
| Packaging | DIP-16 | |
| Logic Family | CD | |
| Voltage - Supply | 3V~15V | |
| Direction | Up Counter;Down Counter | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Timing | Synchronous | |
| Operating Temperature | -40℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Propagation Delay | 120ns | |
| Count Rate | 18MHz | |
| Features | Synchronous counting;Asynchronous parallel load;Multi-mode counting;Reset function |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The CD40192 is a 4-bit synchronous up/down BCD counter.
Features
AI Translation
- Supply voltage range: 3V to 15V
- Temperature range: -40℃ to +125℃
- Packaging information: DIP16/SOP16
C22397208 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SN74LS192N(LX) | lingxingic | DIP-16 | 110 | $ 0.3593 |



