LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Wuxi I-core Elec AiP74LVC4245TA24.TR product image
  • AiP74LVC4245TA24.TR thumbnail 1
  • AiP74LVC4245TA24.TR thumbnail 2
  • AiP74LVC4245TA24.TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Wuxi I-core Elec AiP74LVC4245TA24.TRRoHS

Manufacturer
Wuxi I-core ElecAsian Brands
MPN
AiP74LVC4245TA24.TR
LCSC Part #
C22395779
Packaging
TSSOP-24
Customer #
Key Attributes
8-channel bus transceiver with dual power supplies and three-state control
Datasheetpdf iconWuxi I-core Elec AiP74LVC4245TA24.TR
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.3504$ 1.75
50+$ 0.273$ 13.65
150+$ 0.2399$ 35.99
500+$ 0.1985$ 99.25
2,500+$ 0.1801$ 450.25
4,000+$ 0.169$ 676.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerWuxi I-core Elec
PackagingTSSOP-24
Input type-
Current - Output High(IOH)-
Voltage - Supply1.5V~5.5V
Series74LVC
Current - Output Low(IOL)-
Output TypeTri-State
Number of Bits per Element8
Channel TypeBidirectional
FeaturesOutput enable;Power-off isolation;Level shifting
Number of Elements1
Propagation Delay3.3ns@3.3V,50pF
Quiescent Current10uA

Introduction

AI Translation

AiP74LVC4245 is a dual-supply 8-bit bus transceiver with non-inverting 3-state bus-compatible outputs in both send and receive directions. It is designed to interface between 3V and 5V buses in mixed 3V/5V supply environments. The device features an output enable input (pin OE) for easy cascading and a transmit/receive input (pin DIR) for direction control. Pin OE controls the outputs to effectively isolate the buses. In suspend mode, when VCC(A) is zero, no current flows from one supply to the other. The A outputs must be set to 3-state, and the voltage on the A bus must be less than Vdiode (typical value 0.7V). VCC(A) ≥ VCC(B), except in suspend mode.

Features

AI Translation
  • 5V-tolerant I/O for interface with 5V logic
  • Wide supply voltage range
  • CMOS low power consumption
  • Direct TTL-level interface
  • Inputs accept voltages up to 5.5V
  • High impedance when VCC(A) = 0V
  • Operating temperature range: -40℃ ~ +105℃
  • Package: SOP24/SSOP24/TSSOP24/DHVQFN24