LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse L4X3RP product image
  • L4X3RP thumbnail 1
  • L4X3RP thumbnail 2
  • L4X3RP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Littelfuse L4X3RPRoHS

Manufacturer
MPN
L4X3RP
LCSC Part #
C223943
Packaging
DO-214-3L
Customer #
Key Attributes
600V 0.8A DO-214-3L
Datasheetpdf iconLittelfuse L4X3RP
Alternative Parts1
In-Stock: 16
16 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6854$ 0.69
10+$ 0.5748$ 5.75
30+$ 0.5179$ 15.54
100+$ 0.4626$ 46.26
500+$ 0.4303$ 215.15
1,000+$ 0.4119$ 411.90
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerLittelfuse
PackagingDO-214-3L
Holding Current (Ih)5mA
Operating Temperature-40℃~+110℃
Current - Gate Trigger(Igt)3mA
Voltage - On State(Vtm)1.6V
Average Gate Power Dissipation (PG(AV))200mW
Current - On State(It(RMS))800mA
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)10A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1.3V

Introduction

AI Translation

0.8 Amp bi-directional solid state switch series is designed for AC switching and phase control applications such as motor speed and temperature modulation controls, lighting controls, and static switching relays. Sensitive type devices guarantee gate control in Quadrants I & IV needed for digital control circuitry. Standard type devices normally operate in Quadrants I & Ill triggered from AC line.

Features

AI Translation
  • RoHS Compliant
  • Voltage capability up to 600 V
  • Glass - passivated junctions
  • Surge capability up to 10 A

Applications

AI Translation
  • Excellent for lower current heating controls, water valves, and solenoids.
  • Typical applications are AC solid - state switches, home/ brown goods and white goods appliances.
  • Sensitive gate Triacs can be directly driven by microprocessor or popular opto - couplers/isolators

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
L6N3RPLittelfuseDO-214-3L20$ 3.1892