HCTL HC-301V-5.0-2P-L
| Manufacturer | HCTLAsian Brands |
| MPN | HC-301V-5.0-2P-L |
| LCSC Part # | C22392626 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | Through Hole,P=5mm Wire to Board RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,P=5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | HCTL |
| Type | Description | |
|---|---|---|
| Packaging | Through Hole,P=5mm |
Report an ErrorShow similar products (0) >
In-Stock: 1,115
1,115 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1142 | $ 0.57 |
| 50+ | $ 0.0909 | $ 4.55 |
| 150+ | $ 0.0792 | $ 11.88 |
| 500+ | $ 0.0704 | $ 35.20 |
| 2,500+ | $ 0.0634 | $ 158.50 |
| 5,000+ | $ 0.0599 | $ 299.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,P=5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | HCTL |
| Type | Description | |
|---|---|---|
| Packaging | Through Hole,P=5mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



