LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL HC-128V-5.0-3P-V product image
  • HC-128V-5.0-3P-V thumbnail 1
  • HC-128V-5.0-3P-V thumbnail 2
  • HC-128V-5.0-3P-V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-128V-5.0-3P-VRoHS

Manufacturer
HCTLAsian Brands
MPN
HC-128V-5.0-3P-V
LCSC Part #
C22392621
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
-40℃~+105℃ 15A 2.5 300V 1x3P Green 14~30 Through Hole 3 1 Through Hole,P=5mm Wire to Board RoHS
Datasheetpdf iconHCTL HC-128V-5.0-3P-V
Custom CablesMOQ 1pc
In-Stock: 1,180
1,180 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1914$ 0.96
50+$ 0.1503$ 7.52
150+$ 0.1327$ 19.91
500+$ 0.1107$ 55.35
2,500+$ 0.1009$ 252.25
5,000+$ 0.0951$ 475.50
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerHCTL
PackagingThrough Hole,P=5mm
Operating Temperature-40℃~+105℃
Current Rating15A
Wire Gauge - mm22.5
Voltage Rating (Max)300V
Number of Positions or Pins1x3P
ColorGreen
Number of Pins3P
Wire Gauge - AWG14~30
Screw SpecificationM2.5
Mounting TypeThrough Hole
Number of PINs Per Row3
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.