lingxingic CD4021BM(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | CD4021BM(LX) |
| LCSC Part # | C22390238 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | CD4021 (LX) 8-bit Static Shift Register |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | lingxingic | |
| Packaging | SOP-16 | |
| Operating temperature | -40℃~+125℃ | |
| Voltage - Supply | 3V~15V | |
| Output Type | Push-Pull | |
| Series | 4000 Series | |
| Number of Elements | 1 | |
| Features | Asynchronous parallel load function | |
| Propagation Delay | 125ns@5V,50pF | |
| Function | Parallel or Serial to Serial |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | lingxingic | |
| Packaging | SOP-16 | |
| Operating temperature | -40℃~+125℃ | |
| Voltage - Supply | 3V~15V | |
| Output Type | Push-Pull |
| Type | Description | |
|---|---|---|
| Series | 4000 Series | |
| Number of Elements | 1 | |
| Features | Asynchronous parallel load function | |
| Propagation Delay | 125ns@5V,50pF | |
| Function | Parallel or Serial to Serial |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- 8-bit static shift register circuit
In-Stock: 985
985 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2256 | $ 1.13 |
| 50+ | $ 0.1782 | $ 8.91 |
| 150+ | $ 0.1578 | $ 23.67 |
| 500+ | $ 0.1325 | $ 66.25 |
| 2,500+ | $ 0.1212 | $ 303.00 |
| 4,000+ | $ 0.1144 | $ 457.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | lingxingic | |
| Packaging | SOP-16 | |
| Operating temperature | -40℃~+125℃ | |
| Voltage - Supply | 3V~15V | |
| Output Type | Push-Pull | |
| Series | 4000 Series | |
| Number of Elements | 1 | |
| Features | Asynchronous parallel load function | |
| Propagation Delay | 125ns@5V,50pF | |
| Function | Parallel or Serial to Serial |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | lingxingic | |
| Packaging | SOP-16 | |
| Operating temperature | -40℃~+125℃ | |
| Voltage - Supply | 3V~15V | |
| Output Type | Push-Pull |
| Type | Description | |
|---|---|---|
| Series | 4000 Series | |
| Number of Elements | 1 | |
| Features | Asynchronous parallel load function | |
| Propagation Delay | 125ns@5V,50pF | |
| Function | Parallel or Serial to Serial |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- 8-bit static shift register circuit
C22390238 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



