KEMET C0805C471M2RACTU
| Manufacturer | |
| MPN | C0805C471M2RACTU |
| LCSC Part # | C2239007 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 470pF X7R ±20% 200V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 470pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0678 | $ 0.07 |
| 200+ | $ 0.0263 | $ 5.26 |
| 500+ | $ 0.0253 | $ 12.65 |
| 1,000+ | $ 0.0249 | $ 24.90 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 470pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C471M2RAC7800 | KEMET | 0805 | 0 | $ 0.0852 | ||
| 0805J2000471MXT | Knowles | 0805 | 0 | $ 0.1092 | ||
| 0805Y2000471MXT | Knowles | 0805 | 0 | $ 0.1445 | ||
| 0805Y2000471MET | Knowles | 0805 | 0 | $ 0.2252 | ||
| 0805J2500471MXT | Knowles | 0805 | 0 | $ 0.1092 | ||
| 0805Y2500471MXT | Knowles | 0805 | 0 | $ 0.1445 | ||
| 0805J5000471MXT | Knowles | 0805 | 0 | $ 0.1122 | ||
| 0805Y5000471MET | Knowles | 0805 | 0 | $ 0.1764 | ||
| 0805Y5000471MXT | Knowles | 0805 | 0 | $ 0.1746 | ||
| VJ0805Y471MLCAJ32 | VISHAY | 0805 | 0 | $ 0.8536 | ||
| GA0805Y471MXCBC31G | VISHAY | 0805 | 0 | $ 0.0193 | ||
| GA0805Y471MXCBP31G | VISHAY | 0805 | 0 | $ 0.0193 | ||
| VJ0805Y471MXCMP | VISHAY | 0805 | 0 | $ 0.044 | ||
| VJ0805Y471MXCAP | VISHAY | 0805 | 0 | $ 0.044 | ||
| VJ0805Y471MXCAC | VISHAY | 0805 | 0 | $ 0.044 | ||
| VJ0805Y471MXCMC | VISHAY | 0805 | 0 | $ 0.0623 | ||
| GA0805Y471MBCBT31G | VISHAY | 0805 | 0 | $ 0.1276 | ||
| GA0805Y471MBCBR31G | VISHAY | 0805 | 0 | $ 0.1207 | ||
| 0805B471M201CT | Walsin | 0805 | 0 | $ 0.0224 | ||
| 0805B471M251CT | Walsin | 0805 | 0 | $ 0.0178 |

