LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
VBsemi Elec CSD18504KCS-VB product image
  • CSD18504KCS-VB thumbnail 1
  • CSD18504KCS-VB thumbnail 2
  • CSD18504KCS-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec CSD18504KCS-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
CSD18504KCS-VB
LCSC Part #
C22389717
Packaging
TO-220AB
Customer #
Key Attributes
MOSFET N-CH 40V 110A TO-220AB
Datasheetpdf iconVBsemi Elec CSD18504KCS-VB
In-Stock: 54
54 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1114$ 0.9447$ 0.94
10+$ 0.9454$ 0.8036$ 8.04
50+$ 0.7664$ 0.6515$ 32.58
100+$ 0.6835$ 0.5810$ 58.10
500+$ 0.6346$ 0.5395$ 269.75
1,000+$ 0.6086$ 0.5174$ 517.40
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingTO-220AB
Operating Temperature-55℃~+150℃
Drain to Source Voltage40V
Current - Continuous Drain(Id)110A
Output Capacitance(Coss)750pF
Gate Threshold Voltage (Vgs(th))2.5V
Pd - Power Dissipation312W
RDS(on)6mΩ@10V
Reverse Transfer Capacitance (Crss@Vds)310pF
Number1 N-channel
Input Capacitance(Ciss)2.9nF
Gate Charge(Qg)130nC@10V
Vgs±20V
TypeN-Channel

Features

AI Translation
  • Trench power MOSFET
  • 100% Rg and UIS tested

Applications

AI Translation
  • Synchronous rectification
  • Power supply